RES 5.6 OHM 1/8W 5% 0805 SMD - 9C08052A5R60JGHFT
| Digi-Key Part Number | 311-5.6ADKR-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A5R60JGHFT | |||
| Description | RES 5.6 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A5R60JGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.60 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A5R60JGHFT 9C08052A5R60JGHFT 311 5 6ADKR ND 31156ADKRND 311-5.6ADKR |
9C08052A5R60JGHFT Specification Sheet
RES 5.6 OHM 1/8W 5% 0805 SMD - 9C08052A5R60JGHFT (311-5.6ADKR-ND)
Related parts :RES 5.6 OHM 1/8W 5% 0805 SMD - 9C08052A5R60JGHFT
Order 'res 5.6 ohm 1/8w 5% 0805 smd - 9C08052A5R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ACT-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - 9C08052A5R60JGHFT
Order 'res 5.6 ohm 1/8w 5% 0805 smd - 9C08052A5R60JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ADKR-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - 9C08052A5R60JGHFT
Order 'res 5.6 ohm 1/8w 5% 0805 smd - 9C08052A5R60JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6ATR-ND.
RES 56 OHM 1/8W 5% 0805 SMD - 9C08052A56R0JLHFT
Order 'res 56 ohm 1/8w 5% 0805 smd - 9C08052A56R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ACT-ND.
RES 56 OHM 1/8W 5% 0805 SMD - 9C08052A56R0JLHFT
Order 'res 56 ohm 1/8w 5% 0805 smd - 9C08052A56R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ADKR-ND.
RES 56 OHM 1/8W 5% 0805 SMD - RC0805JR-0756RL
Order 'res 56 ohm 1/8w 5% 0805 smd - RC0805JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ARCT-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - RC0805JR-075R6L
Order 'res 5.6 ohm 1/8w 5% 0805 smd - RC0805JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ARCT-ND.
RES 56 OHM 1/8W 5% 0805 SMD - RC0805JR-0756RL
Order 'res 56 ohm 1/8w 5% 0805 smd - RC0805JR-0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56ARDKR-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - RC0805JR-075R6L
Order 'res 5.6 ohm 1/8w 5% 0805 smd - RC0805JR-075R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6ARDKR-ND.
RES 5.6 OHM 1/8W 5% 0805 SMD - RC0805JR-075R6L
Order 'res 5.6 ohm 1/8w 5% 0805 smd - RC0805JR-075R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6ARTR-ND.
RES 56 OHM 1/8W 5% 0805 SMD - RC0805JR-0756RL
Order 'res 56 ohm 1/8w 5% 0805 smd - RC0805JR-0756RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56ARTR-ND.
RES 56 OHM 1/8W 5% 0805 SMD - 9C08052A56R0JLHFT
Order 'res 56 ohm 1/8w 5% 0805 smd - 9C08052A56R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56ATR-ND.
RES 56 OHM 1/8W .5% 0805 SMD - RT0805DRE0756RL
Order 'res 56 ohm 1/8w .5% 0805 smd - RT0805DRE0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56BCT-ND.
RES 56 OHM 1/8W .5% 0805 SMD - RT0805DRE0756RL
Order 'res 56 ohm 1/8w .5% 0805 smd - RT0805DRE0756RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56BTR-ND.
RES 56 OHM 1/8W .5% 0805 SMD - RT0805DRE0756RL
Order 'res 56 ohm 1/8w .5% 0805 smd - RT0805DRE0756RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56BDKR-ND.
Send this link via E-Mail
Help With This Screen