RES 562K OHM 1/16W 1% 0402 SMD - RC0402FR-07562KL - Resistors
| Digi-Key Part Number | 311-562KLRDKR-ND |
10 50 200 1000 |
.06700 .03620 .02085 .01421 |
Extended Price
0.67 1.81 4.17 14.21 |
| Manufacturer Part Number | RC0402FR-07562KL | |||
| Description | RES 562K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0402FR-07562KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 562K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0402FR 07562KL RC0402FR07562KL 311 562KLRDKR ND 311562KLRDKRND 311-562KLRDKR |
RC0402FR-07562KL Specification Sheet
RES 562K OHM 1/16W 1% 0402 SMD - RC0402FR-07562KL (311-562KLRDKR-ND) - Resistors
Related parts Resistors:RES 562K OHM 1/16W 1% 0402 SMD - RC0402FR-07562KL
Order 'res 562k ohm 1/16w 1% 0402 smd - RC0402FR-07562KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-562KLRCT-ND.
RES 562K OHM 1/16W 1% 0402 SMD - RC0402FR-07562KL
Order 'res 562k ohm 1/16w 1% 0402 smd - RC0402FR-07562KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-562KLRDKR-ND.
RES 562K OHM 1/16W 1% 0402 SMD - RC0402FR-07562KL
Order 'res 562k ohm 1/16w 1% 0402 smd - RC0402FR-07562KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-562KLRTR-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - RC0402FR-071KL
Order 'res 1.00k ohm 1/16w 1% 0402 smd - RC0402FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KLRCT-ND.
RES 100K OHM 1/16W 1% 0402 SMD - RC0402FR-07100KL
Order 'res 100k ohm 1/16w 1% 0402 smd - RC0402FR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KLRCT-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0710KL
Order 'res 10.0k ohm 1/16w 1% 0402 smd - RC0402FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KLRCT-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0710KL
Order 'res 10.0k ohm 1/16w 1% 0402 smd - RC0402FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KLRDKR-ND.
RES 100K OHM 1/16W 1% 0402 SMD - RC0402FR-07100KL
Order 'res 100k ohm 1/16w 1% 0402 smd - RC0402FR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KLRDKR-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - RC0402FR-071KL
Order 'res 1.00k ohm 1/16w 1% 0402 smd - RC0402FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KLRDKR-ND.
RES 10.0K OHM 1/16W 1% 0402 SMD - RC0402FR-0710KL
Order 'res 10.0k ohm 1/16w 1% 0402 smd - RC0402FR-0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0KLRTR-ND.
RES 100K OHM 1/16W 1% 0402 SMD - RC0402FR-07100KL
Order 'res 100k ohm 1/16w 1% 0402 smd - RC0402FR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KLRTR-ND.
RES 1.00K OHM 1/16W 1% 0402 SMD - RC0402FR-071KL
Order 'res 1.00k ohm 1/16w 1% 0402 smd - RC0402FR-071KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00KLRTR-ND.
RES 100 OHM 1/16W 1% 0402 SMD - RC0402FR-07100RL
Order 'res 100 ohm 1/16w 1% 0402 smd - RC0402FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100LRCT-ND.
RES 10.0 OHM 1/16W 1% 0402 SMD - RC0402FR-0710RL
Order 'res 10.0 ohm 1/16w 1% 0402 smd - RC0402FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0LRCT-ND.
RES 1.00 OHM 1/16W 1% 0402 SMD - RC0402FR-071RL
Order 'res 1.00 ohm 1/16w 1% 0402 smd - RC0402FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00LRCT-ND.
Send this link via E-Mail
Help With This Screen