RES 562K OHM 1/10W 1% 0603 SMD - 9C06031A5623FKHFT
| Digi-Key Part Number | 311-562KHCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A5623FKHFT | |||
| Description | RES 562K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 510 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A5623FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 562K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A5623FKHFT 9C06031A5623FKHFT 311 562KHCT ND 311562KHCTND 311-562KHCT |
RES 562K OHM 1/10W 1% 0603 SMD - 9C06031A5623FKHFT (311-562KHCT-ND)
Related parts :RES 56.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0756K2L
Order 'res 56.2k ohm 1/10w .5% 0603 smd - RT0603DRD0756K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56.2KDCT-ND.
RES 5.62K OHM 1/10W .5% 0603 SMD - RT0603DRD075K62L
Order 'res 5.62k ohm 1/10w .5% 0603 smd - RT0603DRD075K62L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.62KDCT-ND.
RES 5.62K OHM 1/10W .5% 0603 SMD - RT0603DRD075K62L
Order 'res 5.62k ohm 1/10w .5% 0603 smd - RT0603DRD075K62L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.62KDTR-ND.
RES 56.2K OHM 1/10W .5% 0603 SMD - RT0603DRD0756K2L
Order 'res 56.2k ohm 1/10w .5% 0603 smd - RT0603DRD0756K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56.2KDTR-ND.
RES 5.62K OHM 1/10W .1% SMD 0603 - 9T06031A5621BAHFT
Order 'res 5.62k ohm 1/10w .1% smd 0603 - 9T06031A5621BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5621BAHFT-ND.
RES 5.62K OHM 1/10W .5% SMD 0603 - 9T06031A5621DAHFT
Order 'res 5.62k ohm 1/10w .5% smd 0603 - 9T06031A5621DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5621DAHFT-ND.
RES 5.62K OHM 1/10W .5% SMD 0603 - 9T06031A5621DBHFT
Order 'res 5.62k ohm 1/10w .5% smd 0603 - 9T06031A5621DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5621DBHFT-ND.
RES 5.62K OHM 1/10W 1% SMD 0603 - 9T06031A5621FBHFT
Order 'res 5.62k ohm 1/10w 1% smd 0603 - 9T06031A5621FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5621FBHFT-ND.
RES 56.2K OHM 1/10W .1% SMD 0603 - 9T06031A5622BAHFT
Order 'res 56.2k ohm 1/10w .1% smd 0603 - 9T06031A5622BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5622BAHFT-ND.
RES 56.2K OHM 1/10W .5% SMD 0603 - 9T06031A5622DAHFT
Order 'res 56.2k ohm 1/10w .5% smd 0603 - 9T06031A5622DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5622DAHFT-ND.
RES 56.2K OHM 1/10W .5% SMD 0603 - 9T06031A5622DBHFT
Order 'res 56.2k ohm 1/10w .5% smd 0603 - 9T06031A5622DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5622DBHFT-ND.
RES 56.2K OHM 1/10W 1% SMD 0603 - 9T06031A5622FBHFT
Order 'res 56.2k ohm 1/10w 1% smd 0603 - 9T06031A5622FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5622FBHFT-ND.
RES 56.2K OHM 1/10W .1% SMD 0603 - RT0603BRD0756K2L
Order 'res 56.2k ohm 1/10w .1% smd 0603 - RT0603BRD0756K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0756K2L-ND.
RES 5.62K OHM 1/10W .1% SMD 0603 - RT0603BRD075K62L
Order 'res 5.62k ohm 1/10w .1% smd 0603 - RT0603BRD075K62L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD075K62L-ND.
RES 56.2K OHM 1/10W .5% SMD 0603 - RT0603DRE0756K2L
Order 'res 56.2k ohm 1/10w .5% smd 0603 - RT0603DRE0756K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0756K2L-ND.
Send this link via E-Mail
Help With This Screen