RES 56.0K OHM 1/16W 1% 0402 SMD - 9C04021A5602FLHF3 - Resistors
| Digi-Key Part Number | 311-56.0KLCT-ND |
10 50 200 1000 |
.09400 .05040 .02890 .01972 |
Extended Price
0.94 2.52 5.78 19.72 |
| Manufacturer Part Number | 9C04021A5602FLHF3 | |||
| Description | RES 56.0K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A5602FLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A5602FLHF3 9C04021A5602FLHF3 311 56 0KLCT ND 311560KLCTND 311-56.0KLCT |
RES 56.0K OHM 1/16W 1% 0402 SMD - 9C04021A5602FLHF3 (311-56.0KLCT-ND) - Resistors
Related parts Resistors:RES 560K OHM 1/16W 5% 0402 SMD - 9C04021A5603JLHF3
Order 'res 560k ohm 1/16w 5% 0402 smd - 9C04021A5603JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJCT-ND.
RES 560K OHM 1/16W 5% 0402 SMD - 9C04021A5603JLHF3
Order 'res 560k ohm 1/16w 5% 0402 smd - 9C04021A5603JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJDKR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL
Order 'res 560k ohm 1/16w 5% 0402 smd - RC0402JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJRCT-ND.
RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL
Order 'res 560k ohm 1/16w 5% 0402 smd - RC0402JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJRDKR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL
Order 'res 560k ohm 1/16w 5% 0402 smd - RC0402JR-07560KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KJRTR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - 9C04021A5603JLHF3
Order 'res 560k ohm 1/16w 5% 0402 smd - 9C04021A5603JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KJTR-ND.
RES 5.60K OHM 1/16W .1% SMD 0402 - 9T04021A5601BAHF3
Order 'res 5.60k ohm 1/16w .1% smd 0402 - 9T04021A5601BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5601BAHF3-ND.
RES 5.60K OHM 1/16W .1% SMD 0402 - 9T04021A5601BBHF3
Order 'res 5.60k ohm 1/16w .1% smd 0402 - 9T04021A5601BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5601BBHF3-ND.
RES 5.60K OHM 1/16W .5% SMD 0402 - 9T04021A5601DAHF3
Order 'res 5.60k ohm 1/16w .5% smd 0402 - 9T04021A5601DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5601DAHF3-ND.
RES 5.60K OHM 1/16W .5% SMD 0402 - 9T04021A5601DBHF3
Order 'res 5.60k ohm 1/16w .5% smd 0402 - 9T04021A5601DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5601DBHF3-ND.
RES 5.60K OHM 1/16W 1% SMD 0402 - 9T04021A5601FBHF3
Order 'res 5.60k ohm 1/16w 1% smd 0402 - 9T04021A5601FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5601FBHF3-ND.
RES 56.0K OHM 1/16W .1% SMD 0402 - 9T04021A5602BAHF3
Order 'res 56.0k ohm 1/16w .1% smd 0402 - 9T04021A5602BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5602BAHF3-ND.
RES 56.0K OHM 1/16W .1% SMD 0402 - 9T04021A5602BBHF3
Order 'res 56.0k ohm 1/16w .1% smd 0402 - 9T04021A5602BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5602BBHF3-ND.
RES 56.0K OHM 1/16W .5% SMD 0402 - 9T04021A5602DAHF3
Order 'res 56.0k ohm 1/16w .5% smd 0402 - 9T04021A5602DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5602DAHF3-ND.
RES 56.0K OHM 1/16W .5% SMD 0402 - 9T04021A5602DBHF3
Order 'res 56.0k ohm 1/16w .5% smd 0402 - 9T04021A5602DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5602DBHF3-ND.
Send this link via E-Mail
Help With This Screen