Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 560K OHM 1/16W 1% 0402 SMD - 9C04021A5603FLHF3

Digi-Key Part Number 311-560KLCT-ND
Price Break
10
50
200
1000
Unit Price
.09400
.05040
.02890
.01972
Extended Price
0.94
2.52
5.78
19.72
Manufacturer Part Number9C04021A5603FLHF3
DescriptionRES 560K OHM 1/16W 1% 0402 SMD
Quantity Available 5370
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C04021A5603FLHF3
VendorYageo (VA)
CategoryResistors
Resistance In Ohms560K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A5603FLHF3
9C04021A5603FLHF3
311 560KLCT ND
311560KLCTND
311-560KLCT


Image of RES 560K OHM 1/16W 1% 0402 SMD - 9C04021A5603FLHF3

RES 560K OHM 1/16W 1% 0402 SMD - 9C04021A5603FLHF3 (311-560KLCT-ND)

Related parts :
RES 560K OHM 1/16W 5% 0402 SMD - 9C04021A5603JLHF3
 Order 'res 560k ohm 1/16w 5% 0402 smd - 9C04021A5603JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJCT-ND.
RES 560K OHM 1/16W 5% 0402 SMD - 9C04021A5603JLHF3
 Order 'res 560k ohm 1/16w 5% 0402 smd - 9C04021A5603JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJDKR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL
 Order 'res 560k ohm 1/16w 5% 0402 smd - RC0402JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJRCT-ND.
RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL
 Order 'res 560k ohm 1/16w 5% 0402 smd - RC0402JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJRDKR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL
 Order 'res 560k ohm 1/16w 5% 0402 smd - RC0402JR-07560KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KJRTR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - 9C04021A5603JLHF3
 Order 'res 560k ohm 1/16w 5% 0402 smd - 9C04021A5603JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KJTR-ND.
RES 56.0K OHM 1/16W 1% 0402 SMD - 9C04021A5602FLHF3
 Order 'res 56.0k ohm 1/16w 1% 0402 smd - 9C04021A5602FLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56.0KLTR-ND.
RES 5.60K OHM 1/16W .1% SMD 0402 - 9T04021A5601BAHF3
 Order 'res 5.60k ohm 1/16w .1% smd 0402 - 9T04021A5601BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5601BAHF3-ND.
RES 5.60K OHM 1/16W .1% SMD 0402 - 9T04021A5601BBHF3
 Order 'res 5.60k ohm 1/16w .1% smd 0402 - 9T04021A5601BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5601BBHF3-ND.
RES 5.60K OHM 1/16W .5% SMD 0402 - 9T04021A5601DAHF3
 Order 'res 5.60k ohm 1/16w .5% smd 0402 - 9T04021A5601DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5601DAHF3-ND.
RES 5.60K OHM 1/16W .5% SMD 0402 - 9T04021A5601DBHF3
 Order 'res 5.60k ohm 1/16w .5% smd 0402 - 9T04021A5601DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5601DBHF3-ND.
RES 5.60K OHM 1/16W 1% SMD 0402 - 9T04021A5601FBHF3
 Order 'res 5.60k ohm 1/16w 1% smd 0402 - 9T04021A5601FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5601FBHF3-ND.
RES 56.0K OHM 1/16W .1% SMD 0402 - 9T04021A5602BAHF3
 Order 'res 56.0k ohm 1/16w .1% smd 0402 - 9T04021A5602BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5602BAHF3-ND.
RES 56.0K OHM 1/16W .1% SMD 0402 - 9T04021A5602BBHF3
 Order 'res 56.0k ohm 1/16w .1% smd 0402 - 9T04021A5602BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5602BBHF3-ND.
RES 56.0K OHM 1/16W .5% SMD 0402 - 9T04021A5602DAHF3
 Order 'res 56.0k ohm 1/16w .5% smd 0402 - 9T04021A5602DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A5602DAHF3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 560K OHM 1/10W 5% 0603 SMD - RMCF 1/16 560K 5% R Next: RES 560K OHM 1/16W 1% 0402 SMD - 9C04021A5603FLHF3