RES 560K OHM 1/16W 5% 0402 SMD - 9C04021A5603JLHF3 - Resistors
| Digi-Key Part Number | 311-560KJTR-ND |
10000 30000 50000 100000 250000 500000 |
.00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
48.60 129.60 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C04021A5603JLHF3 | |||
| Description | RES 560K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A5603JLHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 560K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A5603JLHF3 9C04021A5603JLHF3 311 560KJTR ND 311560KJTRND 311-560KJTR |
RES 560K OHM 1/16W 5% 0402 SMD - 9C04021A5603JLHF3 (311-560KJTR-ND) - Resistors
Related parts Resistors:RES 560K OHM 1/16W 5% 0402 SMD - 9C04021A5603JLHF3
Order 'res 560k ohm 1/16w 5% 0402 smd - 9C04021A5603JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJCT-ND.
RES 560K OHM 1/16W 5% 0402 SMD - 9C04021A5603JLHF3
Order 'res 560k ohm 1/16w 5% 0402 smd - 9C04021A5603JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJDKR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - 9C04021A5603JLHF3
Order 'res 560k ohm 1/16w 5% 0402 smd - 9C04021A5603JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KJTR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL
Order 'res 560k ohm 1/16w 5% 0402 smd - RC0402JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJRCT-ND.
RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL
Order 'res 560k ohm 1/16w 5% 0402 smd - RC0402JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJRDKR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL
Order 'res 560k ohm 1/16w 5% 0402 smd - RC0402JR-07560KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KJRTR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - CRCW0402560KJNED
Order 'res 560k ohm 1/16w 5% 0402 smd - CRCW0402560KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KJCT-ND.
RES 560K OHM 1/16W 5% 0402 SMD - CRCW0402560KJNED
Order 'res 560k ohm 1/16w 5% 0402 smd - CRCW0402560KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KJDKR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - CRCW0402560KJNED
Order 'res 560k ohm 1/16w 5% 0402 smd - CRCW0402560KJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-560KJTR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - CRCW0402560KJNTD
Order 'res 560k ohm 1/16w 5% 0402 smd - CRCW0402560KJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402560KJNTD-ND.
RES 560K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ564X
Order 'res 560k ohm 1/16w 5% 0402 smd - ERJ-2GEJ564X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560KJCT-ND.
RES 560K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ564X
Order 'res 560k ohm 1/16w 5% 0402 smd - ERJ-2GEJ564X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560KJDKR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ564X
Order 'res 560k ohm 1/16w 5% 0402 smd - ERJ-2GEJ564X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560KJTR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - MCR01MZPJ564
Order 'res 560k ohm 1/16w 5% 0402 smd - MCR01MZPJ564' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560KJCT-ND.
RES 560K OHM 1/16W 5% 0402 SMD - MCR01MZPJ564
Order 'res 560k ohm 1/16w 5% 0402 smd - MCR01MZPJ564' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560KJDKR-ND.
Send this link via E-Mail
Help With This Screen