RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL - Resistors
| Digi-Key Part Number | 311-560KJRDKR-ND |
10 50 200 1000 |
.06600 .03540 .02035 .01389 |
Extended Price
0.66 1.77 4.07 13.89 |
| Manufacturer Part Number | RC0402JR-07560KL | |||
| Description | RES 560K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0402JR-07560KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 560K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0402JR 07560KL RC0402JR07560KL 311 560KJRDKR ND 311560KJRDKRND 311-560KJRDKR |
RC0402JR-07560KL Specification Sheet
RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL (311-560KJRDKR-ND) - Resistors
Related parts Resistors:RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL
Order 'res 560k ohm 1/16w 5% 0402 smd - RC0402JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJRCT-ND.
RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL
Order 'res 560k ohm 1/16w 5% 0402 smd - RC0402JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KJRDKR-ND.
RES 560K OHM 1/16W 5% 0402 SMD - RC0402JR-07560KL
Order 'res 560k ohm 1/16w 5% 0402 smd - RC0402JR-07560KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KJRTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JRTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JRTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KJRCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KJRDKR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KJRTR-ND.
RES 10 OHM 1/16W 5% 0402 SMD - RC0402JR-0710RL
Order 'res 10 ohm 1/16w 5% 0402 smd - RC0402JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10JRCT-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - RC0402JR-071RL
Order 'res 1.0 ohm 1/16w 5% 0402 smd - RC0402JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0JRCT-ND.
RES 1.0 OHM 1/16W 5% 0402 SMD - RC0402JR-071RL
Order 'res 1.0 ohm 1/16w 5% 0402 smd - RC0402JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0JRDKR-ND.
Send this link via E-Mail
Help With This Screen