Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A225K

Digi-Key Part Number PCC1868TR-ND
Price Break
2000
Unit Price
.07906
Extended Price
158.12
Manufacturer Part NumberECJ-3YB1A225K
DescriptionCAP 2.2UF 10V CERAMIC X5R 1206
Quantity Available 24000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECJ-3YB1A225K
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated 10V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 3YB1A225K
ECJ3YB1A225K
PCC1868TR ND
PCC1868TRND
PCC1868TR

ECJ-3YB1A225K Specification Sheet

Image of CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A225K

CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A225K (PCC1868TR-ND)

Related parts :
CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A225K
 Order 'cap 2.2uf 10v ceramic x5r 1206 - ECJ-3YB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1868CT-ND.
CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A225K
 Order 'cap 2.2uf 10v ceramic x5r 1206 - ECJ-3YB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1868TR-ND.
CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A225K
 Order 'cap 2.2uf 10v ceramic x5r 1206 - ECJ-3YB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1868DKR-ND.
CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-HVB1A225K
 Order 'cap 2.2uf 10v ceramic x5r 1206 - ECJ-HVB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2312CT-ND.
CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-HVB1A225K
 Order 'cap 2.2uf 10v ceramic x5r 1206 - ECJ-HVB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2312DKR-ND.
CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-HVB1A225K
 Order 'cap 2.2uf 10v ceramic x5r 1206 - ECJ-HVB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2312TR-ND.
CAP .22UF 10V CERAMIC X5R 0603 - ECJ-1VB1A224K
 Order 'cap .22uf 10v ceramic x5r 0603 - ECJ-1VB1A224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1749CT-ND.
CAP .22UF 10V CERAMIC X5R 0603 - ECJ-1VB1A224K
 Order 'cap .22uf 10v ceramic x5r 0603 - ECJ-1VB1A224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1749DKR-ND.
CAP .22UF 10V CERAMIC X5R 0603 - ECJ-1VB1A224K
 Order 'cap .22uf 10v ceramic x5r 0603 - ECJ-1VB1A224K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1749TR-ND.
CAP 3.3UF 10V CERAMIC X5R 1206 - ECJ-3YB1A335K
 Order 'cap 3.3uf 10v ceramic x5r 1206 - ECJ-3YB1A335K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1869CT-ND.
CAP 3.3UF 10V CERAMIC X5R 1206 - ECJ-3YB1A335K
 Order 'cap 3.3uf 10v ceramic x5r 1206 - ECJ-3YB1A335K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1869TR-ND.
CAP 1.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A125K
 Order 'cap 1.2uf 10v ceramic x5r 1206 - ECJ-3YB1A125K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1932CT-ND.
CAP 1.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A125K
 Order 'cap 1.2uf 10v ceramic x5r 1206 - ECJ-3YB1A125K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1932TR-ND.
CAP 1.8UF 10V CERAMIC X5R 1206 - ECJ-3YB1A185K
 Order 'cap 1.8uf 10v ceramic x5r 1206 - ECJ-3YB1A185K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1933CT-ND.
CAP 1.8UF 10V CERAMIC X5R 1206 - ECJ-3YB1A185K
 Order 'cap 1.8uf 10v ceramic x5r 1206 - ECJ-3YB1A185K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1933TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A225K Next: CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A225K