Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 152-W BLACK
BOX 5.63X3.25X2.01 WALL MT BLK - 152-W BLACK - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR152-WB-ND |
1 25 50 100 250 500 1000 2500 |
10.49000 8.32520 7.15960 6.32700 5.32800 4.66200 4.32900 4.16250 |
Extended Price
10.49 208.13 357.98 632.70 1332.00 2331.00 4329.00 10406.25 |
| Manufacturer Part Number | 152-W BLACK | |||
| Description | BOX 5.63X3.25X2.01 WALL MT BLK | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 152-W BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, Split Sides |
| Features | PCB Supports, Wall Mount |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.63" L x 3.25" W x 2.01" H (143mm x 82.55mm x 51.05mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.273 lb (123.80g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
152 W BLACK 152W BLACK SR152 WB ND SR152WBND SR152-WB |
152-W BLACK Specification Sheet
BOX 5.63X3.25X2.01 WALL MT BLK - 152-W BLACK (SR152-WB-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 152-W BLACKPlastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 152-W BLACK
Order 'box 5.63x3.25x2.01 wall mt blk - 152-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-WB-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 252-W BLACK
Order 'box 5.63x3.25x2.01 wall mt blk - 252-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR252-WB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 031-W BLACK
Order 'box 4.38x3.25x0.91 wall mt blk - 031-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 031-WI BLACK
Order 'box 4.38x3.25x0.91 wall mt blk - 031-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WIB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 032-W BLACK
Order 'box 4.38x3.25x1.41 wall mt blk - 032-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032-WB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 033-W BLACK
Order 'box 4.38x3.25x1.91 wall mt blk - 033-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-WB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 033-WI BLACK
Order 'box 4.38x3.25x1.91 wall mt blk - 033-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-WIB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 051-W BLACK
Order 'box 5.64x3.26x0.91 wall mt blk - 051-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-WB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 051-WI BLACK
Order 'box 5.64x3.26x0.91 wall mt blk - 051-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-WIB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 052-W BLACK
Order 'box 5.64x3.26x1.41 wall mt blk - 052-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR052-WB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 053-W BLACK
Order 'box 5.64x3.26x1.91 wall mt blk - 053-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR053-WB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 053-WI BLACK
Order 'box 5.64x3.26x1.91 wall mt blk - 053-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR053-WIB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 151-W BLACK
Order 'box 5.63x3.25x1.51 wall mt blk - 151-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 151-WI BLACK
Order 'box 5.63x3.25x1.51 wall mt blk - 151-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WIB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 153-W BLACK
Order 'box 5.63x3.25x2.51 wall mt blk - 153-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-WB-ND.
Options for Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 152-W BLACK
Send this link via E-Mail
Help With This Screen
