CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A225K - Capacitors
| Digi-Key Part Number | PCC1868CT-ND |
1 10 100 500 1000 |
.51000 .39500 .22730 .13044 .10278 |
Extended Price
0.51 3.95 22.73 65.22 102.78 |
| Manufacturer Part Number | ECJ-3YB1A225K | |||
| Description | CAP 2.2UF 10V CERAMIC X5R 1206 | |||
| Quantity Available | 24345 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-3YB1A225K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 3YB1A225K ECJ3YB1A225K PCC1868CT ND PCC1868CTND PCC1868CT |
ECJ-3YB1A225K Specification Sheet
CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A225K (PCC1868CT-ND) - Capacitors
Related parts Capacitors :CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A225K
Order 'cap 2.2uf 10v ceramic x5r 1206 - ECJ-3YB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1868CT-ND.
CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A225K
Order 'cap 2.2uf 10v ceramic x5r 1206 - ECJ-3YB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1868TR-ND.
CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A225K
Order 'cap 2.2uf 10v ceramic x5r 1206 - ECJ-3YB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1868DKR-ND.
CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-HVB1A225K
Order 'cap 2.2uf 10v ceramic x5r 1206 - ECJ-HVB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2312CT-ND.
CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-HVB1A225K
Order 'cap 2.2uf 10v ceramic x5r 1206 - ECJ-HVB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2312DKR-ND.
CAP 2.2UF 10V CERAMIC X5R 1206 - ECJ-HVB1A225K
Order 'cap 2.2uf 10v ceramic x5r 1206 - ECJ-HVB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2312TR-ND.
CAP .22UF 10V CERAMIC X5R 0603 - ECJ-1VB1A224K
Order 'cap .22uf 10v ceramic x5r 0603 - ECJ-1VB1A224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1749CT-ND.
CAP .22UF 10V CERAMIC X5R 0603 - ECJ-1VB1A224K
Order 'cap .22uf 10v ceramic x5r 0603 - ECJ-1VB1A224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1749DKR-ND.
CAP .22UF 10V CERAMIC X5R 0603 - ECJ-1VB1A224K
Order 'cap .22uf 10v ceramic x5r 0603 - ECJ-1VB1A224K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1749TR-ND.
CAP 3.3UF 10V CERAMIC X5R 1206 - ECJ-3YB1A335K
Order 'cap 3.3uf 10v ceramic x5r 1206 - ECJ-3YB1A335K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1869CT-ND.
CAP 3.3UF 10V CERAMIC X5R 1206 - ECJ-3YB1A335K
Order 'cap 3.3uf 10v ceramic x5r 1206 - ECJ-3YB1A335K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1869TR-ND.
CAP 1.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A125K
Order 'cap 1.2uf 10v ceramic x5r 1206 - ECJ-3YB1A125K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1932CT-ND.
CAP 1.2UF 10V CERAMIC X5R 1206 - ECJ-3YB1A125K
Order 'cap 1.2uf 10v ceramic x5r 1206 - ECJ-3YB1A125K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1932TR-ND.
CAP 1.8UF 10V CERAMIC X5R 1206 - ECJ-3YB1A185K
Order 'cap 1.8uf 10v ceramic x5r 1206 - ECJ-3YB1A185K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1933CT-ND.
CAP 1.8UF 10V CERAMIC X5R 1206 - ECJ-3YB1A185K
Order 'cap 1.8uf 10v ceramic x5r 1206 - ECJ-3YB1A185K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1933TR-ND.
Send this link via E-Mail
Help With This Screen