RES 560K OHM 1/4W 5% 1206 SMD - 9C12063A5603JLHFT - Resistors
| Digi-Key Part Number | 311-560KEDKR-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A5603JLHFT | |||
| Description | RES 560K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A5603JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 560K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A5603JLHFT 9C12063A5603JLHFT 311 560KEDKR ND 311560KEDKRND 311-560KEDKR |
RES 560K OHM 1/4W 5% 1206 SMD - 9C12063A5603JLHFT (311-560KEDKR-ND) - Resistors
Related parts Resistors:RES 560K OHM 1/4W 5% 1206 SMD - 9C12063A5603JLHFT
Order 'res 560k ohm 1/4w 5% 1206 smd - 9C12063A5603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KECT-ND.
RES 560K OHM 1/4W 5% 1206 SMD - 9C12063A5603JLHFT
Order 'res 560k ohm 1/4w 5% 1206 smd - 9C12063A5603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KEDKR-ND.
RES 560K OHM 1/4W 5% 1206 SMD - 9C12063A5603JLHFT
Order 'res 560k ohm 1/4w 5% 1206 smd - 9C12063A5603JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KETR-ND.
RES 560K OHM 1/4W 5% 1206 SMD - RC1206JR-07560KL
Order 'res 560k ohm 1/4w 5% 1206 smd - RC1206JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KERCT-ND.
RES 560K OHM 1/4W 5% 1206 SMD - RC1206JR-07560KL
Order 'res 560k ohm 1/4w 5% 1206 smd - RC1206JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KERDKR-ND.
RES 560K OHM 1/4W 5% 1206 SMD - RC1206JR-07560KL
Order 'res 560k ohm 1/4w 5% 1206 smd - RC1206JR-07560KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KERTR-ND.
RES 560K OHM 1/4W 5% 1206 SMD - CRCW1206560KJNEA
Order 'res 560k ohm 1/4w 5% 1206 smd - CRCW1206560KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KECT-ND.
RES 560K OHM 1/4W 5% 1206 SMD - CRCW1206560KJNEA
Order 'res 560k ohm 1/4w 5% 1206 smd - CRCW1206560KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KEDKR-ND.
RES 560K OHM 1/4W 5% 1206 SMD - CRCW1206560KJNEA
Order 'res 560k ohm 1/4w 5% 1206 smd - CRCW1206560KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-560KETR-ND.
RES 560K OHM 1/4W 5% 1206 SMD - CRCW1206560KJNTA
Order 'res 560k ohm 1/4w 5% 1206 smd - CRCW1206560KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206560KJNTA-ND.
RES 560K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ564V
Order 'res 560k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ564V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560KECT-ND.
RES 560K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ564V
Order 'res 560k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ564V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560KEDKR-ND.
RES 560K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ564V
Order 'res 560k ohm 1/4w 5% 1206 smd - ERJ-8GEYJ564V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560KETR-ND.
RES 560K OHM 1/4W 5% 1206 SMD - MCR18EZHJ564
Order 'res 560k ohm 1/4w 5% 1206 smd - MCR18EZHJ564' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560KECT-ND.
RES 560K OHM 1/4W 5% 1206 SMD - MCR18EZHJ564
Order 'res 560k ohm 1/4w 5% 1206 smd - MCR18EZHJ564' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560KEDKR-ND.
Send this link via E-Mail
Help With This Screen