RES 560K OHM 1/8W 1% 0805 SMD - 9C08052A5603FKHFT
| Digi-Key Part Number | 311-560KCCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A5603FKHFT | |||
| Description | RES 560K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A5603FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 560K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A5603FKHFT 9C08052A5603FKHFT 311 560KCCT ND 311560KCCTND 311-560KCCT |
RES 560K OHM 1/8W 1% 0805 SMD - 9C08052A5603FKHFT (311-560KCCT-ND)
Related parts :RES 560K OHM 1/8W 5% 0805 SMD - 9C08052A5603JLHFT
Order 'res 560k ohm 1/8w 5% 0805 smd - 9C08052A5603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KACT-ND.
RES 560K OHM 1/8W 5% 0805 SMD - 9C08052A5603JLHFT
Order 'res 560k ohm 1/8w 5% 0805 smd - 9C08052A5603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KADKR-ND.
RES 560K OHM 1/8W 5% 0805 SMD - RC0805JR-07560KL
Order 'res 560k ohm 1/8w 5% 0805 smd - RC0805JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KARCT-ND.
RES 560K OHM 1/8W 5% 0805 SMD - RC0805JR-07560KL
Order 'res 560k ohm 1/8w 5% 0805 smd - RC0805JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KARDKR-ND.
RES 560K OHM 1/8W 5% 0805 SMD - RC0805JR-07560KL
Order 'res 560k ohm 1/8w 5% 0805 smd - RC0805JR-07560KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KARTR-ND.
RES 560K OHM 1/8W 5% 0805 SMD - 9C08052A5603JLHFT
Order 'res 560k ohm 1/8w 5% 0805 smd - 9C08052A5603JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KATR-ND.
RES 5.60K OHM 1/8W 1% 0805 SMD - 9C08052A5601FKHFT
Order 'res 5.60k ohm 1/8w 1% 0805 smd - 9C08052A5601FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.60KCTR-ND.
RES 56.0K OHM 1/8W 1% 0805 SMD - 9C08052A5602FKHFT
Order 'res 56.0k ohm 1/8w 1% 0805 smd - 9C08052A5602FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56.0KCTR-ND.
RES 5.60K OHM 1/8W .1% SMD 0805 - 9T08052A5601BAHFT
Order 'res 5.60k ohm 1/8w .1% smd 0805 - 9T08052A5601BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5601BAHFT-ND.
RES 5.60K OHM 1/8W .1% SMD 0805 - 9T08052A5601BBHFT
Order 'res 5.60k ohm 1/8w .1% smd 0805 - 9T08052A5601BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5601BBHFT-ND.
RES 5.60K OHM 1/8W .25% SMD 0805 - 9T08052A5601CAHFT
Order 'res 5.60k ohm 1/8w .25% smd 0805 - 9T08052A5601CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5601CAHFT-ND.
RES 5.60K OHM 1/8W .25% SMD 0805 - 9T08052A5601CBHFT
Order 'res 5.60k ohm 1/8w .25% smd 0805 - 9T08052A5601CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5601CBHFT-ND.
RES 5.60K OHM 1/8W .5% SMD 0805 - 9T08052A5601DAHFT
Order 'res 5.60k ohm 1/8w .5% smd 0805 - 9T08052A5601DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5601DAHFT-ND.
RES 5.60K OHM 1/8W .5% SMD 0805 - 9T08052A5601DBHFT
Order 'res 5.60k ohm 1/8w .5% smd 0805 - 9T08052A5601DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5601DBHFT-ND.
RES 5.60K OHM 1/8W 1% SMD 0805 - 9T08052A5601FBHFT
Order 'res 5.60k ohm 1/8w 1% smd 0805 - 9T08052A5601FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5601FBHFT-ND.
Send this link via E-Mail
Help With This Screen