RES 560K OHM 1/8W 5% 0805 SMD - 9C08052A5603JLHFT - Resistors
| Digi-Key Part Number | 311-560KADKR-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A5603JLHFT | |||
| Description | RES 560K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C08052A5603JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 560K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C08052A5603JLHFT 9C08052A5603JLHFT 311 560KADKR ND 311560KADKRND 311-560KADKR |
RES 560K OHM 1/8W 5% 0805 SMD - 9C08052A5603JLHFT (311-560KADKR-ND) - Resistors
Related parts Resistors:RES 560K OHM 1/8W 5% 0805 SMD - 9C08052A5603JLHFT
Order 'res 560k ohm 1/8w 5% 0805 smd - 9C08052A5603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KACT-ND.
RES 560K OHM 1/8W 5% 0805 SMD - 9C08052A5603JLHFT
Order 'res 560k ohm 1/8w 5% 0805 smd - 9C08052A5603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KADKR-ND.
RES 560K OHM 1/8W 5% 0805 SMD - 9C08052A5603JLHFT
Order 'res 560k ohm 1/8w 5% 0805 smd - 9C08052A5603JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KATR-ND.
RES 560K OHM 1/8W 5% 0805 SMD - RC0805JR-07560KL
Order 'res 560k ohm 1/8w 5% 0805 smd - RC0805JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KARCT-ND.
RES 560K OHM 1/8W 5% 0805 SMD - RC0805JR-07560KL
Order 'res 560k ohm 1/8w 5% 0805 smd - RC0805JR-07560KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560KARDKR-ND.
RES 560K OHM 1/8W 5% 0805 SMD - RC0805JR-07560KL
Order 'res 560k ohm 1/8w 5% 0805 smd - RC0805JR-07560KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560KARTR-ND.
RES 560K OHM 1/8W 5% 0805 SMD - CRCW0805560KJNEA
Order 'res 560k ohm 1/8w 5% 0805 smd - CRCW0805560KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KACT-ND.
RES 560K OHM 1/8W 5% 0805 SMD - CRCW0805560KJNEA
Order 'res 560k ohm 1/8w 5% 0805 smd - CRCW0805560KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KADKR-ND.
RES 560K OHM 1/8W 5% 0805 SMD - CRCW0805560KJNEA
Order 'res 560k ohm 1/8w 5% 0805 smd - CRCW0805560KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-560KATR-ND.
RES 560K OHM 1/8W 5% 0805 SMD - CRCW0805560KJNTA
Order 'res 560k ohm 1/8w 5% 0805 smd - CRCW0805560KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805560KJNTA-ND.
RES 560K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ564V
Order 'res 560k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ564V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560KACT-ND.
RES 560K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ564V
Order 'res 560k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ564V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560KADKR-ND.
RES 560K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ564V
Order 'res 560k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ564V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560KATR-ND.
RES 560K OHM 1/8W 5% 0805 SMD - MCR10EZHJ564
Order 'res 560k ohm 1/8w 5% 0805 smd - MCR10EZHJ564' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560KACT-ND.
RES 560K OHM 1/8W 5% 0805 SMD - MCR10EZHJ564
Order 'res 560k ohm 1/8w 5% 0805 smd - MCR10EZHJ564' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560KADKR-ND.
Send this link via E-Mail
Help With This Screen