RES 560 OHM 1/16W 5% 0402 SMD - 9C04021A5600JLHF3 - Resistors
| Digi-Key Part Number | 311-560JDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C04021A5600JLHF3 | |||
| Description | RES 560 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C04021A5600JLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C04021A5600JLHF3 9C04021A5600JLHF3 311 560JDKR ND 311560JDKRND 311-560JDKR |
RES 560 OHM 1/16W 5% 0402 SMD - 9C04021A5600JLHF3 (311-560JDKR-ND) - Resistors
Related parts Resistors:RES 560 OHM 1/16W 5% 0402 SMD - 9C04021A5600JLHF3
Order 'res 560 ohm 1/16w 5% 0402 smd - 9C04021A5600JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560JCT-ND.
RES 560 OHM 1/16W 5% 0402 SMD - 9C04021A5600JLHF3
Order 'res 560 ohm 1/16w 5% 0402 smd - 9C04021A5600JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560JDKR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - 9C04021A5600JLHF3
Order 'res 560 ohm 1/16w 5% 0402 smd - 9C04021A5600JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560JTR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL
Order 'res 560 ohm 1/16w 5% 0402 smd - RC0402JR-07560RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560JRCT-ND.
RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL
Order 'res 560 ohm 1/16w 5% 0402 smd - RC0402JR-07560RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560JRDKR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL
Order 'res 560 ohm 1/16w 5% 0402 smd - RC0402JR-07560RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560JRTR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - CRCW0402560RJNED
Order 'res 560 ohm 1/16w 5% 0402 smd - CRCW0402560RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560JCT-ND.
RES 560 OHM 1/16W 5% 0402 SMD - CRCW0402560RJNED
Order 'res 560 ohm 1/16w 5% 0402 smd - CRCW0402560RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560JDKR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - CRCW0402560RJNED
Order 'res 560 ohm 1/16w 5% 0402 smd - CRCW0402560RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-560JTR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - CRCW0402560RJNTD
Order 'res 560 ohm 1/16w 5% 0402 smd - CRCW0402560RJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402560RJNTD-ND.
RES 560 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ561X
Order 'res 560 ohm 1/16w 5% 0402 smd - ERJ-2GEJ561X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560JCT-ND.
RES 560 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ561X
Order 'res 560 ohm 1/16w 5% 0402 smd - ERJ-2GEJ561X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560JDKR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ561X
Order 'res 560 ohm 1/16w 5% 0402 smd - ERJ-2GEJ561X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560JTR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - MCR01MZPJ561
Order 'res 560 ohm 1/16w 5% 0402 smd - MCR01MZPJ561' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560JCT-ND.
RES 560 OHM 1/16W 5% 0402 SMD - MCR01MZPJ561
Order 'res 560 ohm 1/16w 5% 0402 smd - MCR01MZPJ561' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM560JDKR-ND.
Send this link via E-Mail
Help With This Screen