RES 560 OHM 1/10W 5% 0603 SMD - 9C06031A5600JLHFT - Resistors
| Digi-Key Part Number | 311-560GCT-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A5600JLHFT | |||
| Description | RES 560 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C06031A5600JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C06031A5600JLHFT 9C06031A5600JLHFT 311 560GCT ND 311560GCTND 311-560GCT |
RES 560 OHM 1/10W 5% 0603 SMD - 9C06031A5600JLHFT (311-560GCT-ND) - Resistors
Related parts Resistors:RES 560 OHM 1/10W 5% 0603 SMD - 9C06031A5600JLHFT
Order 'res 560 ohm 1/10w 5% 0603 smd - 9C06031A5600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560GCT-ND.
RES 560 OHM 1/10W 5% 0603 SMD - 9C06031A5600JLHFT
Order 'res 560 ohm 1/10w 5% 0603 smd - 9C06031A5600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560GDKR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - 9C06031A5600JLHFT
Order 'res 560 ohm 1/10w 5% 0603 smd - 9C06031A5600JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560GTR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - RC0603JR-07560RL
Order 'res 560 ohm 1/10w 5% 0603 smd - RC0603JR-07560RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560GRCT-ND.
RES 560 OHM 1/10W 5% 0603 SMD - RC0603JR-07560RL
Order 'res 560 ohm 1/10w 5% 0603 smd - RC0603JR-07560RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560GRDKR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - RC0603JR-07560RL
Order 'res 560 ohm 1/10w 5% 0603 smd - RC0603JR-07560RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560GRTR-ND.
RES 560 OHM 1/10W .5% 0603 SMD - RT0603DRD07560RL
Order 'res 560 ohm 1/10w .5% 0603 smd - RT0603DRD07560RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560DCT-ND.
RES 560 OHM 1/10W .5% 0603 SMD - RT0603DRD07560RL
Order 'res 560 ohm 1/10w .5% 0603 smd - RT0603DRD07560RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560DTR-ND.
RES 560 OHM 1/10W .5% 0603 SMD - RT0603DRD07560RL
Order 'res 560 ohm 1/10w .5% 0603 smd - RT0603DRD07560RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560DDKR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - CRCW0603560RJNEA
Order 'res 560 ohm 1/10w 5% 0603 smd - CRCW0603560RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560GCT-ND.
RES 560 OHM 1/10W 5% 0603 SMD - CRCW0603560RJNEA
Order 'res 560 ohm 1/10w 5% 0603 smd - CRCW0603560RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560GDKR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - CRCW0603560RJNEA
Order 'res 560 ohm 1/10w 5% 0603 smd - CRCW0603560RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-560GTR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - CRCW0603560RJNTA
Order 'res 560 ohm 1/10w 5% 0603 smd - CRCW0603560RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603560RJNTA-ND.
RES 560 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ561V
Order 'res 560 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ561V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560GCT-ND.
RES 560 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ561V
Order 'res 560 ohm 1/10w 5% 0603 smd - ERJ-3GEYJ561V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560GDKR-ND.
Send this link via E-Mail
Help With This Screen