Keywords:





MIC ELECTRET OMNI TOP PORT SMD - BT-21759 - Audio Products

Digi-Key Part Number BT-1759-ND
Price Break
51
Unit Price
18.20392
Extended Price
928.40
Manufacturer Part NumberBT-21759
DescriptionMIC ELECTRET OMNI TOP PORT SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationBT-21759
VendorKnowles Acoustics
CategoryAudio Products
Sensitivity-
Voltage - Rated -
Current -
TypeElectret Condenser
Size / Dimension-
Frequency-
S/N Ratio-
Filter Type-
Impedance-
Termination-
DirectionOmnidirectional
Port LocationTop
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BT 21759
BT21759
BT 1759 ND
BT1759ND
BT-1759


Image of MIC ELECTRET OMNI TOP PORT SMD - BT-21759

MIC ELECTRET OMNI TOP PORT SMD - BT-21759 (BT-1759-ND) - Audio Products

Related parts Audio Products:
MIC ELECTRET OMNI TOP PORT SMD - BT-21759
 Order 'mic electret omni top port smd - BT-21759' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BT-1759-ND.
MIC ELECTRET OMNI CENTER PORT - EK-23027
 Order 'mic electret omni center port - EK-23027' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1007-ND.
MIC ELECTRET OMNI CENTER PORT - EK-23027-C36
 Order 'mic electret omni center port - EK-23027-C36' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1120-ND.
MIC ELECTRET OMNI END PORT - EK-23024
 Order 'mic electret omni end port - EK-23024' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1006-ND.
MIC ELECTRET OMNI END PORT WIRE - EK-23024-P07
 Order 'mic electret omni end port wire - EK-23024-P07' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1098-ND.
MIC ELECTRET OMNI FREQ RESPONSE - EK-23132
 Order 'mic electret omni freq response - EK-23132' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1008-ND.
MIC ELECTRET OMNI BROADBAND RESP - EK-23133
 Order 'mic electret omni broadband resp - EK-23133' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1009-ND.
MIC ELECTRET OMNI WATERPROOF - WP-23502
 Order 'mic electret omni waterproof - WP-23502' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1012-ND.
MIC ELECTRET OMNI W/LEADS - FG-23629-P16
 Order 'mic electret omni w/leads - FG-23629-P16' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1064-ND.
MIC ELECTRET OMNI W/TUBE - FG-23652-C36
 Order 'mic electret omni w/tube - FG-23652-C36' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1065-ND.
MIC ELECTRET OMNI W/TUBE & LEADS - FG-23652-P16
 Order 'mic electret omni w/tube & leads - FG-23652-P16' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1066-ND.
MIC ELECTRET OMNI W/LEADS - FG-23742-D36
 Order 'mic electret omni w/leads - FG-23742-D36' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1068-ND.
MIC ELECTRET OMNI BROADBAND RESP - EK-23133-C36
 Order 'mic electret omni broadband resp - EK-23133-C36' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1099-ND.
MIC ELECTRET OMNI MINI 2.5X2.5 - FG-23329-C05
 Order 'mic electret omni mini 2.5x2.5 - FG-23329-C05' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1119-ND.
MIC ELECTRET OMNI HISENS W/LEADS - EM-23046-P16
 Order 'mic electret omni hisens w/leads - EM-23046-P16' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1062-ND.

Send this link via E-Mail
Help With This Screen

MIC ELECTRET OMNI TOP PORT SMD - BT-21759
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MIC ELECTRET OMNI STD SENS/RESP - EA-21842 Next: MIC ELECTRET OMNI W/LEADS - FG-23629-P16
MIC ELECTRET OMNI TOP PORT SMD - BT-21759