RES 560 OHM 1/8W 1% 0805 SMD - 9C08052A5600FKHFT - Resistors
| Digi-Key Part Number | 311-560CTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A5600FKHFT | |||
| Description | RES 560 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A5600FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A5600FKHFT 9C08052A5600FKHFT 311 560CTR ND 311560CTRND 311-560CTR |
RES 560 OHM 1/8W 1% 0805 SMD - 9C08052A5600FKHFT (311-560CTR-ND) - Resistors
Related parts Resistors:RES 560 OHM 1/8W 5% 0805 SMD - 9C08052A5600JLHFT
Order 'res 560 ohm 1/8w 5% 0805 smd - 9C08052A5600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560ACT-ND.
RES 560 OHM 1/8W 5% 0805 SMD - 9C08052A5600JLHFT
Order 'res 560 ohm 1/8w 5% 0805 smd - 9C08052A5600JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560ADKR-ND.
RES 560 OHM 1/8W 5% 0805 SMD - RC0805JR-07560RL
Order 'res 560 ohm 1/8w 5% 0805 smd - RC0805JR-07560RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560ARCT-ND.
RES 560 OHM 1/8W 5% 0805 SMD - RC0805JR-07560RL
Order 'res 560 ohm 1/8w 5% 0805 smd - RC0805JR-07560RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560ARDKR-ND.
RES 560 OHM 1/8W 5% 0805 SMD - RC0805JR-07560RL
Order 'res 560 ohm 1/8w 5% 0805 smd - RC0805JR-07560RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560ARTR-ND.
RES 560 OHM 1/8W 5% 0805 SMD - 9C08052A5600JLHFT
Order 'res 560 ohm 1/8w 5% 0805 smd - 9C08052A5600JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560ATR-ND.
RES 5.60 OHM 1/8W 1% 0805 SMD - 9C08052A5R60FGHFT
Order 'res 5.60 ohm 1/8w 1% 0805 smd - 9C08052A5R60FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.60CTR-ND.
RES 560 OHM 1/8W .1% SMD 0805 - 9T08052A5600BAHFT
Order 'res 560 ohm 1/8w .1% smd 0805 - 9T08052A5600BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5600BAHFT-ND.
RES 560 OHM 1/8W .1% SMD 0805 - 9T08052A5600BBHFT
Order 'res 560 ohm 1/8w .1% smd 0805 - 9T08052A5600BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5600BBHFT-ND.
RES 560 OHM 1/8W .25% SMD 0805 - 9T08052A5600CAHFT
Order 'res 560 ohm 1/8w .25% smd 0805 - 9T08052A5600CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5600CAHFT-ND.
RES 560 OHM 1/8W .25% SMD 0805 - 9T08052A5600CBHFT
Order 'res 560 ohm 1/8w .25% smd 0805 - 9T08052A5600CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5600CBHFT-ND.
RES 560 OHM 1/8W .5% SMD 0805 - 9T08052A5600DAHFT
Order 'res 560 ohm 1/8w .5% smd 0805 - 9T08052A5600DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5600DAHFT-ND.
RES 560 OHM 1/8W .5% SMD 0805 - 9T08052A5600DBHFT
Order 'res 560 ohm 1/8w .5% smd 0805 - 9T08052A5600DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5600DBHFT-ND.
RES 560 OHM 1/8W 1% SMD 0805 - 9T08052A5600FBHFT
Order 'res 560 ohm 1/8w 1% smd 0805 - 9T08052A5600FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5600FBHFT-ND.
RES 56.0 OHM 1/8W .1% SMD 0805 - 9T08052A56R0BAHFT
Order 'res 56.0 ohm 1/8w .1% smd 0805 - 9T08052A56R0BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A56R0BAHFT-ND.
Send this link via E-Mail
Help With This Screen