Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 5.49M OHM 1/4W 1% 1206 SMD - RC1206FR-075M49L - Resistors

Digi-Key Part Number 311-5.49MFRCT-ND
Price Break
10
50
200
1000
Unit Price
.08200
.04440
.02545
.01737
Extended Price
0.82
2.22
5.09
17.37
Manufacturer Part NumberRC1206FR-075M49L
DescriptionRES 5.49M OHM 1/4W 1% 1206 SMD
Quantity Available 19450
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC1206FR-075M49L
VendorYageo (VA)
CategoryResistors
Resistance In Ohms5.49M
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC1206FR 075M49L
RC1206FR075M49L
311 5 49MFRCT ND
311549MFRCTND
311-5.49MFRCT

RC1206FR-075M49L Specification Sheet

Image of RES 5.49M OHM 1/4W 1% 1206 SMD - RC1206FR-075M49L

RES 5.49M OHM 1/4W 1% 1206 SMD - RC1206FR-075M49L (311-5.49MFRCT-ND) - Resistors

Related parts Resistors:
RES 5.49M OHM 1/4W 1% 1206 SMD - RC1206FR-075M49L
 Order 'res 5.49m ohm 1/4w 1% 1206 smd - RC1206FR-075M49L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.49MFRCT-ND.
RES 5.49M OHM 1/4W 1% 1206 SMD - RC1206FR-075M49L
 Order 'res 5.49m ohm 1/4w 1% 1206 smd - RC1206FR-075M49L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.49MFRDKR-ND.
RES 5.49M OHM 1/4W 1% 1206 SMD - RC1206FR-075M49L
 Order 'res 5.49m ohm 1/4w 1% 1206 smd - RC1206FR-075M49L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.49MFRTR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
 Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRCT-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
 Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FRCT-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
 Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRCT-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
 Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRDKR-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
 Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRDKR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
 Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FRDKR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
 Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100FRTR-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
 Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0FRTR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
 Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00FRTR-ND.
RES 1.00K OHM 1/4W 1% 1206 SMD - RC1206FR-071KL
 Order 'res 1.00k ohm 1/4w 1% 1206 smd - RC1206FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KFRCT-ND.
RES 100K OHM 1/4W 1% 1206 SMD - RC1206FR-07100KL
 Order 'res 100k ohm 1/4w 1% 1206 smd - RC1206FR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KFRCT-ND.
RES 10.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0710KL
 Order 'res 10.0k ohm 1/4w 1% 1206 smd - RC1206FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KFRCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 5.49M OHM 1/4W 1% 1206 SMD - CRCW12065M49FKTA Next: RES 5.49M OHM 1/4W 1% 1206 SMD - RC1206FR-075M49L