RES 549K OHM 1/10W 1% 0603 SMD - RC0603FR-07549KL - Resistors
| Digi-Key Part Number | 311-549KHRTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00270 .00243 .00216 .00180 .00149 .00135 .00122 |
Extended Price
13.50 24.30 54.00 90.00 149.00 337.50 610.00 |
| Manufacturer Part Number | RC0603FR-07549KL | |||
| Description | RES 549K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 55000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603FR-07549KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 549K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603FR 07549KL RC0603FR07549KL 311 549KHRTR ND 311549KHRTRND 311-549KHRTR |
RC0603FR-07549KL Specification Sheet
RES 549K OHM 1/10W 1% 0603 SMD - RC0603FR-07549KL (311-549KHRTR-ND) - Resistors
Related parts Resistors :RES 549K OHM 1/10W 1% 0603 SMD - RC0603FR-07549KL
Order 'res 549k ohm 1/10w 1% 0603 smd - RC0603FR-07549KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-549KHRCT-ND.
RES 549K OHM 1/10W 1% 0603 SMD - RC0603FR-07549KL
Order 'res 549k ohm 1/10w 1% 0603 smd - RC0603FR-07549KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-549KHRDKR-ND.
RES 549K OHM 1/10W 1% 0603 SMD - RC0603FR-07549KL
Order 'res 549k ohm 1/10w 1% 0603 smd - RC0603FR-07549KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-549KHRTR-ND.
RES 5.49K OHM 1/10W 1% 0603 SMD - RC0603FR-075K49L
Order 'res 5.49k ohm 1/10w 1% 0603 smd - RC0603FR-075K49L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.49KHRTR-ND.
RES 54.9K OHM 1/10W 1% 0603 SMD - RC0603FR-0754K9L
Order 'res 54.9k ohm 1/10w 1% 0603 smd - RC0603FR-0754K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-54.9KHRTR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
Order 'res 10.0 ohm 1/10w 1% 0603 smd - RC0603FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0HRCT-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
Order 'res 1.00 ohm 1/10w 1% 0603 smd - RC0603FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00HRCT-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
Order 'res 100 ohm 1/10w 1% 0603 smd - RC0603FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100HRCT-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
Order 'res 1.00 ohm 1/10w 1% 0603 smd - RC0603FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00HRDKR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
Order 'res 10.0 ohm 1/10w 1% 0603 smd - RC0603FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0HRDKR-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
Order 'res 100 ohm 1/10w 1% 0603 smd - RC0603FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100HRDKR-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
Order 'res 1.00 ohm 1/10w 1% 0603 smd - RC0603FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00HRTR-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
Order 'res 100 ohm 1/10w 1% 0603 smd - RC0603FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100HRTR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
Order 'res 10.0 ohm 1/10w 1% 0603 smd - RC0603FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0HRTR-ND.
RES 1.00K OHM 1/10W 1% 0603 SMD - RC0603FR-071KL
Order 'res 1.00k ohm 1/10w 1% 0603 smd - RC0603FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KHRCT-ND.
Send this link via E-Mail
Help With This Screen