RES 5.49K OHM 1/4W 1% 1206 SMD - RC1206FR-075K49L - Resistors
| Digi-Key Part Number | 311-5.49KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-075K49L | |||
| Description | RES 5.49K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 27470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-075K49L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.49K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 075K49L RC1206FR075K49L 311 5 49KFRCT ND 311549KFRCTND 311-5.49KFRCT |
RC1206FR-075K49L Specification Sheet
RES 5.49K OHM 1/4W 1% 1206 SMD - RC1206FR-075K49L (311-5.49KFRCT-ND) - Resistors
Related parts Resistors:RES 5.49K OHM 1/4W 1% 1206 SMD - RC1206FR-075K49L
Order 'res 5.49k ohm 1/4w 1% 1206 smd - RC1206FR-075K49L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.49KFRCT-ND.
RES 5.49K OHM 1/4W 1% 1206 SMD - RC1206FR-075K49L
Order 'res 5.49k ohm 1/4w 1% 1206 smd - RC1206FR-075K49L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.49KFRDKR-ND.
RES 5.49K OHM 1/4W 1% 1206 SMD - RC1206FR-075K49L
Order 'res 5.49k ohm 1/4w 1% 1206 smd - RC1206FR-075K49L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.49KFRTR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRCT-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FRCT-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRCT-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRDKR-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRDKR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FRDKR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100FRTR-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0FRTR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00FRTR-ND.
RES 1.00K OHM 1/4W 1% 1206 SMD - RC1206FR-071KL
Order 'res 1.00k ohm 1/4w 1% 1206 smd - RC1206FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KFRCT-ND.
RES 100K OHM 1/4W 1% 1206 SMD - RC1206FR-07100KL
Order 'res 100k ohm 1/4w 1% 1206 smd - RC1206FR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KFRCT-ND.
RES 10.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0710KL
Order 'res 10.0k ohm 1/4w 1% 1206 smd - RC1206FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KFRCT-ND.
Send this link via E-Mail
Help With This Screen