RES 549K OHM 1/8W 1% 0805 SMD - 9C08052A5493FKHFT - Resistors
| Digi-Key Part Number | 311-549KCCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A5493FKHFT | |||
| Description | RES 549K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 960 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A5493FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 549K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A5493FKHFT 9C08052A5493FKHFT 311 549KCCT ND 311549KCCTND 311-549KCCT |
RES 549K OHM 1/8W 1% 0805 SMD - 9C08052A5493FKHFT (311-549KCCT-ND) - Resistors
Related parts Resistors:RES 5.49K OHM 1/8W 1% 0805 SMD - 9C08052A5491FKHFT
Order 'res 5.49k ohm 1/8w 1% 0805 smd - 9C08052A5491FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.49KCTR-ND.
RES 54.9K OHM 1/8W 1% 0805 SMD - 9C08052A5492FKHFT
Order 'res 54.9k ohm 1/8w 1% 0805 smd - 9C08052A5492FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-54.9KCTR-ND.
RES 5.49K OHM 1/8W .1% SMD 0805 - 9T08052A5491BAHFT
Order 'res 5.49k ohm 1/8w .1% smd 0805 - 9T08052A5491BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5491BAHFT-ND.
RES 5.49K OHM 1/8W .1% SMD 0805 - 9T08052A5491BBHFT
Order 'res 5.49k ohm 1/8w .1% smd 0805 - 9T08052A5491BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5491BBHFT-ND.
RES 5.49K OHM 1/8W .25% SMD 0805 - 9T08052A5491CAHFT
Order 'res 5.49k ohm 1/8w .25% smd 0805 - 9T08052A5491CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5491CAHFT-ND.
RES 5.49K OHM 1/8W .25% SMD 0805 - 9T08052A5491CBHFT
Order 'res 5.49k ohm 1/8w .25% smd 0805 - 9T08052A5491CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5491CBHFT-ND.
RES 5.49K OHM 1/8W .5% SMD 0805 - 9T08052A5491DAHFT
Order 'res 5.49k ohm 1/8w .5% smd 0805 - 9T08052A5491DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5491DAHFT-ND.
RES 5.49K OHM 1/8W .5% SMD 0805 - 9T08052A5491DBHFT
Order 'res 5.49k ohm 1/8w .5% smd 0805 - 9T08052A5491DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5491DBHFT-ND.
RES 5.49K OHM 1/8W 1% SMD 0805 - 9T08052A5491FBHFT
Order 'res 5.49k ohm 1/8w 1% smd 0805 - 9T08052A5491FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5491FBHFT-ND.
RES 54.9K OHM 1/8W .1% SMD 0805 - 9T08052A5492BAHFT
Order 'res 54.9k ohm 1/8w .1% smd 0805 - 9T08052A5492BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5492BAHFT-ND.
RES 54.9K OHM 1/8W .1% SMD 0805 - 9T08052A5492BBHFT
Order 'res 54.9k ohm 1/8w .1% smd 0805 - 9T08052A5492BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5492BBHFT-ND.
RES 54.9K OHM 1/8W .25% SMD 0805 - 9T08052A5492CAHFT
Order 'res 54.9k ohm 1/8w .25% smd 0805 - 9T08052A5492CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5492CAHFT-ND.
RES 54.9K OHM 1/8W .25% SMD 0805 - 9T08052A5492CBHFT
Order 'res 54.9k ohm 1/8w .25% smd 0805 - 9T08052A5492CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5492CBHFT-ND.
RES 54.9K OHM 1/8W .5% SMD 0805 - 9T08052A5492DAHFT
Order 'res 54.9k ohm 1/8w .5% smd 0805 - 9T08052A5492DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5492DAHFT-ND.
RES 54.9K OHM 1/8W .5% SMD 0805 - 9T08052A5492DBHFT
Order 'res 54.9k ohm 1/8w .5% smd 0805 - 9T08052A5492DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5492DBHFT-ND.
Send this link via E-Mail
Help With This Screen