RES 54.9 OHM 1/10W 1% 0603 SMD - 9C06031A54R9FKHFT - Resistors
| Digi-Key Part Number | 311-54.9HTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | 9C06031A54R9FKHFT | |||
| Description | RES 54.9 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C06031A54R9FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 54.9 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C06031A54R9FKHFT 9C06031A54R9FKHFT 311 54 9HTR ND 311549HTRND 311-54.9HTR |
9C06031A54R9FKHFT Specification Sheet
RES 54.9 OHM 1/10W 1% 0603 SMD - 9C06031A54R9FKHFT (311-54.9HTR-ND) - Resistors
Related parts Resistors:RES 549 OHM 1/10W .1% SMD 0603 - 9T06031A5490BAHFT
Order 'res 549 ohm 1/10w .1% smd 0603 - 9T06031A5490BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490BAHFT-ND.
RES 549 OHM 1/10W .1% SMD 0603 - 9T06031A5490BBHFT
Order 'res 549 ohm 1/10w .1% smd 0603 - 9T06031A5490BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490BBHFT-ND.
RES 549 OHM 1/10W .25% SMD 0603 - 9T06031A5490CAHFT
Order 'res 549 ohm 1/10w .25% smd 0603 - 9T06031A5490CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490CAHFT-ND.
RES 549 OHM 1/10W .25% SMD 0603 - 9T06031A5490CBHFT
Order 'res 549 ohm 1/10w .25% smd 0603 - 9T06031A5490CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490CBHFT-ND.
RES 549 OHM 1/10W .5% SMD 0603 - 9T06031A5490DAHFT
Order 'res 549 ohm 1/10w .5% smd 0603 - 9T06031A5490DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490DAHFT-ND.
RES 549 OHM 1/10W .5% SMD 0603 - 9T06031A5490DBHFT
Order 'res 549 ohm 1/10w .5% smd 0603 - 9T06031A5490DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490DBHFT-ND.
RES 549 OHM 1/10W 1% SMD 0603 - 9T06031A5490FBHFT
Order 'res 549 ohm 1/10w 1% smd 0603 - 9T06031A5490FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490FBHFT-ND.
RES 54.9 OHM 1/10W .1% SMD 0603 - 9T06031A54R9BAHFT
Order 'res 54.9 ohm 1/10w .1% smd 0603 - 9T06031A54R9BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9BAHFT-ND.
RES 54.9 OHM 1/10W .1% SMD 0603 - 9T06031A54R9BBHFT
Order 'res 54.9 ohm 1/10w .1% smd 0603 - 9T06031A54R9BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9BBHFT-ND.
RES 54.9 OHM 1/10W .25% SMD 0603 - 9T06031A54R9CAHFT
Order 'res 54.9 ohm 1/10w .25% smd 0603 - 9T06031A54R9CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9CAHFT-ND.
RES 54.9 OHM 1/10W .25% SMD 0603 - 9T06031A54R9CBHFT
Order 'res 54.9 ohm 1/10w .25% smd 0603 - 9T06031A54R9CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9CBHFT-ND.
RES 54.9 OHM 1/10W .5% SMD 0603 - 9T06031A54R9DAHFT
Order 'res 54.9 ohm 1/10w .5% smd 0603 - 9T06031A54R9DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9DAHFT-ND.
RES 54.9 OHM 1/10W .5% SMD 0603 - 9T06031A54R9DBHFT
Order 'res 54.9 ohm 1/10w .5% smd 0603 - 9T06031A54R9DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9DBHFT-ND.
RES 54.9 OHM 1/10W 1% SMD 0603 - 9T06031A54R9FBHFT
Order 'res 54.9 ohm 1/10w 1% smd 0603 - 9T06031A54R9FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9FBHFT-ND.
RES 549 OHM 1/10W .1% SMD 0603 - RT0603BRD07549RL
Order 'res 549 ohm 1/10w .1% smd 0603 - RT0603BRD07549RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07549RL-ND.
Send this link via E-Mail
Help With This Screen