RES 549 OHM 1/10W 1% 0603 SMD - 9C06031A5490FKHFT - Resistors
| Digi-Key Part Number | 311-549HCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A5490FKHFT | |||
| Description | RES 549 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 2900 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C06031A5490FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 549 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C06031A5490FKHFT 9C06031A5490FKHFT 311 549HCT ND 311549HCTND 311-549HCT |
9C06031A5490FKHFT Specification Sheet
RES 549 OHM 1/10W 1% 0603 SMD - 9C06031A5490FKHFT (311-549HCT-ND) - Resistors
Related parts Resistors:RES 54.9 OHM 1/10W 1% 0603 SMD - 9C06031A54R9FKHFT
Order 'res 54.9 ohm 1/10w 1% 0603 smd - 9C06031A54R9FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-54.9HTR-ND.
RES 549 OHM 1/10W .1% SMD 0603 - 9T06031A5490BAHFT
Order 'res 549 ohm 1/10w .1% smd 0603 - 9T06031A5490BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490BAHFT-ND.
RES 549 OHM 1/10W .1% SMD 0603 - 9T06031A5490BBHFT
Order 'res 549 ohm 1/10w .1% smd 0603 - 9T06031A5490BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490BBHFT-ND.
RES 549 OHM 1/10W .25% SMD 0603 - 9T06031A5490CAHFT
Order 'res 549 ohm 1/10w .25% smd 0603 - 9T06031A5490CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490CAHFT-ND.
RES 549 OHM 1/10W .25% SMD 0603 - 9T06031A5490CBHFT
Order 'res 549 ohm 1/10w .25% smd 0603 - 9T06031A5490CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490CBHFT-ND.
RES 549 OHM 1/10W .5% SMD 0603 - 9T06031A5490DAHFT
Order 'res 549 ohm 1/10w .5% smd 0603 - 9T06031A5490DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490DAHFT-ND.
RES 549 OHM 1/10W .5% SMD 0603 - 9T06031A5490DBHFT
Order 'res 549 ohm 1/10w .5% smd 0603 - 9T06031A5490DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490DBHFT-ND.
RES 549 OHM 1/10W 1% SMD 0603 - 9T06031A5490FBHFT
Order 'res 549 ohm 1/10w 1% smd 0603 - 9T06031A5490FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5490FBHFT-ND.
RES 54.9 OHM 1/10W .1% SMD 0603 - 9T06031A54R9BAHFT
Order 'res 54.9 ohm 1/10w .1% smd 0603 - 9T06031A54R9BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9BAHFT-ND.
RES 54.9 OHM 1/10W .1% SMD 0603 - 9T06031A54R9BBHFT
Order 'res 54.9 ohm 1/10w .1% smd 0603 - 9T06031A54R9BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9BBHFT-ND.
RES 54.9 OHM 1/10W .25% SMD 0603 - 9T06031A54R9CAHFT
Order 'res 54.9 ohm 1/10w .25% smd 0603 - 9T06031A54R9CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9CAHFT-ND.
RES 54.9 OHM 1/10W .25% SMD 0603 - 9T06031A54R9CBHFT
Order 'res 54.9 ohm 1/10w .25% smd 0603 - 9T06031A54R9CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9CBHFT-ND.
RES 54.9 OHM 1/10W .5% SMD 0603 - 9T06031A54R9DAHFT
Order 'res 54.9 ohm 1/10w .5% smd 0603 - 9T06031A54R9DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9DAHFT-ND.
RES 54.9 OHM 1/10W .5% SMD 0603 - 9T06031A54R9DBHFT
Order 'res 54.9 ohm 1/10w .5% smd 0603 - 9T06031A54R9DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9DBHFT-ND.
RES 54.9 OHM 1/10W 1% SMD 0603 - 9T06031A54R9FBHFT
Order 'res 54.9 ohm 1/10w 1% smd 0603 - 9T06031A54R9FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A54R9FBHFT-ND.
Send this link via E-Mail
Help With This Screen