RES 54.9 OHM 1/8W 1% 0805 SMD - 9C08052A54R9FKHFT - Resistors
| Digi-Key Part Number | 311-54.9CCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A54R9FKHFT | |||
| Description | RES 54.9 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 650 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A54R9FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 54.9 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A54R9FKHFT 9C08052A54R9FKHFT 311 54 9CCT ND 311549CCTND 311-54.9CCT |
RES 54.9 OHM 1/8W 1% 0805 SMD - 9C08052A54R9FKHFT (311-54.9CCT-ND) - Resistors
Related parts Resistors:RES 5.49 OHM 1/8W 1% 0805 SMD - 9C08052A5R49FGHFT
Order 'res 5.49 ohm 1/8w 1% 0805 smd - 9C08052A5R49FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.49CTR-ND.
RES 549 OHM 1/8W 1% 0805 SMD - 9C08052A5490FKHFT
Order 'res 549 ohm 1/8w 1% 0805 smd - 9C08052A5490FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-549CTR-ND.
RES 549 OHM 1/8W .1% SMD 0805 - 9T08052A5490BAHFT
Order 'res 549 ohm 1/8w .1% smd 0805 - 9T08052A5490BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5490BAHFT-ND.
RES 549 OHM 1/8W .1% SMD 0805 - 9T08052A5490BBHFT
Order 'res 549 ohm 1/8w .1% smd 0805 - 9T08052A5490BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5490BBHFT-ND.
RES 549 OHM 1/8W .25% SMD 0805 - 9T08052A5490CAHFT
Order 'res 549 ohm 1/8w .25% smd 0805 - 9T08052A5490CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5490CAHFT-ND.
RES 549 OHM 1/8W .25% SMD 0805 - 9T08052A5490CBHFT
Order 'res 549 ohm 1/8w .25% smd 0805 - 9T08052A5490CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5490CBHFT-ND.
RES 549 OHM 1/8W .5% SMD 0805 - 9T08052A5490DAHFT
Order 'res 549 ohm 1/8w .5% smd 0805 - 9T08052A5490DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5490DAHFT-ND.
RES 549 OHM 1/8W .5% SMD 0805 - 9T08052A5490DBHFT
Order 'res 549 ohm 1/8w .5% smd 0805 - 9T08052A5490DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5490DBHFT-ND.
RES 549 OHM 1/8W 1% SMD 0805 - 9T08052A5490FBHFT
Order 'res 549 ohm 1/8w 1% smd 0805 - 9T08052A5490FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5490FBHFT-ND.
RES 54.9 OHM 1/8W .1% SMD 0805 - 9T08052A54R9BAHFT
Order 'res 54.9 ohm 1/8w .1% smd 0805 - 9T08052A54R9BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A54R9BAHFT-ND.
RES 54.9 OHM 1/8W .1% SMD 0805 - 9T08052A54R9BBHFT
Order 'res 54.9 ohm 1/8w .1% smd 0805 - 9T08052A54R9BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A54R9BBHFT-ND.
RES 54.9 OHM 1/8W .25% SMD 0805 - 9T08052A54R9CAHFT
Order 'res 54.9 ohm 1/8w .25% smd 0805 - 9T08052A54R9CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A54R9CAHFT-ND.
RES 54.9 OHM 1/8W .25% SMD 0805 - 9T08052A54R9CBHFT
Order 'res 54.9 ohm 1/8w .25% smd 0805 - 9T08052A54R9CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A54R9CBHFT-ND.
RES 54.9 OHM 1/8W .5% SMD 0805 - 9T08052A54R9DAHFT
Order 'res 54.9 ohm 1/8w .5% smd 0805 - 9T08052A54R9DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A54R9DAHFT-ND.
RES 54.9 OHM 1/8W .5% SMD 0805 - 9T08052A54R9DBHFT
Order 'res 54.9 ohm 1/8w .5% smd 0805 - 9T08052A54R9DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A54R9DBHFT-ND.
Send this link via E-Mail
Help With This Screen