RES 536K OHM 1/10W 1% 0603 SMD - 9C06031A5363FKHFT - Resistors
| Digi-Key Part Number | 311-536KHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00270 .00243 .00216 .00180 .00149 .00135 .00122 |
Extended Price
13.50 24.30 54.00 90.00 149.00 337.50 610.00 |
| Manufacturer Part Number | 9C06031A5363FKHFT | |||
| Description | RES 536K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A5363FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 536K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A5363FKHFT 9C06031A5363FKHFT 311 536KHTR ND 311536KHTRND 311-536KHTR |
9C06031A5363FKHFT Specification Sheet
RES 536K OHM 1/10W 1% 0603 SMD - 9C06031A5363FKHFT (311-536KHTR-ND) - Resistors
Related parts Resistors:RES 5.36K OHM 1/10W .5% 0603 SMD - RT0603DRD075K36L
Order 'res 5.36k ohm 1/10w .5% 0603 smd - RT0603DRD075K36L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.36KDCT-ND.
RES 53.6K OHM 1/10W .5% 0603 SMD - RT0603DRD0753K6L
Order 'res 53.6k ohm 1/10w .5% 0603 smd - RT0603DRD0753K6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-53.6KDCT-ND.
RES 53.6K OHM 1/10W .5% 0603 SMD - RT0603DRD0753K6L
Order 'res 53.6k ohm 1/10w .5% 0603 smd - RT0603DRD0753K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-53.6KDTR-ND.
RES 5.36K OHM 1/10W .5% 0603 SMD - RT0603DRD075K36L
Order 'res 5.36k ohm 1/10w .5% 0603 smd - RT0603DRD075K36L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.36KDTR-ND.
RES 5.36K OHM 1/10W .1% SMD 0603 - 9T06031A5361BAHFT
Order 'res 5.36k ohm 1/10w .1% smd 0603 - 9T06031A5361BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5361BAHFT-ND.
RES 5.36K OHM 1/10W .5% SMD 0603 - 9T06031A5361DAHFT
Order 'res 5.36k ohm 1/10w .5% smd 0603 - 9T06031A5361DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5361DAHFT-ND.
RES 5.36K OHM 1/10W .5% SMD 0603 - 9T06031A5361DBHFT
Order 'res 5.36k ohm 1/10w .5% smd 0603 - 9T06031A5361DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5361DBHFT-ND.
RES 5.36K OHM 1/10W 1% SMD 0603 - 9T06031A5361FBHFT
Order 'res 5.36k ohm 1/10w 1% smd 0603 - 9T06031A5361FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5361FBHFT-ND.
RES 53.6K OHM 1/10W .1% SMD 0603 - 9T06031A5362BAHFT
Order 'res 53.6k ohm 1/10w .1% smd 0603 - 9T06031A5362BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5362BAHFT-ND.
RES 53.6K OHM 1/10W .5% SMD 0603 - 9T06031A5362DAHFT
Order 'res 53.6k ohm 1/10w .5% smd 0603 - 9T06031A5362DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5362DAHFT-ND.
RES 53.6K OHM 1/10W .5% SMD 0603 - 9T06031A5362DBHFT
Order 'res 53.6k ohm 1/10w .5% smd 0603 - 9T06031A5362DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5362DBHFT-ND.
RES 53.6K OHM 1/10W 1% SMD 0603 - 9T06031A5362FBHFT
Order 'res 53.6k ohm 1/10w 1% smd 0603 - 9T06031A5362FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5362FBHFT-ND.
RES 53.6K OHM 1/10W .1% SMD 0603 - RT0603BRD0753K6L
Order 'res 53.6k ohm 1/10w .1% smd 0603 - RT0603BRD0753K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0753K6L-ND.
RES 5.36K OHM 1/10W .1% SMD 0603 - RT0603BRD075K36L
Order 'res 5.36k ohm 1/10w .1% smd 0603 - RT0603BRD075K36L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD075K36L-ND.
RES 53.6K OHM 1/10W .5% SMD 0603 - RT0603DRE0753K6L
Order 'res 53.6k ohm 1/10w .5% smd 0603 - RT0603DRE0753K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0753K6L-ND.
Send this link via E-Mail
Help With This Screen