RES 5.36K OHM 1/4W 1% 1206 SMD - 9C12063A5361FKHFT
| Digi-Key Part Number | 311-5.36KFCT-ND |
10 50 200 1000 |
.08800 .04740 .02720 .01856 |
Extended Price
0.88 2.37 5.44 18.56 |
| Manufacturer Part Number | 9C12063A5361FKHFT | |||
| Description | RES 5.36K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 1880 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A5361FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.36K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A5361FKHFT 9C12063A5361FKHFT 311 5 36KFCT ND 311536KFCTND 311-5.36KFCT |
RES 5.36K OHM 1/4W 1% 1206 SMD - 9C12063A5361FKHFT (311-5.36KFCT-ND)
Related parts:RES 5.36K OHM 1/4W 1% 1206 SMD - 9C12063A5361FKHFT
Order 'res 5.36k ohm 1/4w 1% 1206 smd - 9C12063A5361FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.36KFCT-ND.
RES 5.36K OHM 1/4W 1% 1206 SMD - 9C12063A5361FKHFT
Order 'res 5.36k ohm 1/4w 1% 1206 smd - 9C12063A5361FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.36KFDKR-ND.
RES 5.36K OHM 1/4W 1% 1206 SMD - 9C12063A5361FKHFT
Order 'res 5.36k ohm 1/4w 1% 1206 smd - 9C12063A5361FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.36KFTR-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - RMC 1/8 3.6K 5% G
Order 'res 3.6k ohm 1/4w 5% 1206 smd - RMC 1/8 3.6K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.6K5%G-ND.
RES 3.6K OHM 1/4W 5% 1206 SMD - RMC 1/8 3.6K 5% R
Order 'res 3.6k ohm 1/4w 5% 1206 smd - RMC 1/8 3.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.6K5%R-ND.
RES 36K OHM 1/4W 5% 1206 SMD - RMC 1/8 36K 5% R
Order 'res 36k ohm 1/4w 5% 1206 smd - RMC 1/8 36K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/836K5%R-ND.
RES 3.6K OHM 1/8W 5% 1206 SMD - RMCF 1/8 3.6K 5% R
Order 'res 3.6k ohm 1/8w 5% 1206 smd - RMCF 1/8 3.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83.6K5%R-ND.
RES 36K OHM 1/8W 5% 1206 SMD - RMCF 1/8 36K 5% R
Order 'res 36k ohm 1/8w 5% 1206 smd - RMCF 1/8 36K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/836K5%R-ND.
RES .5 OHM 1/4W 1% 1206 SMD - RMC 1/8 0.5 1% R
Order 'res .5 ohm 1/4w 1% 1206 smd - RMC 1/8 0.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80.51%R-ND.
RES 3.6K OHM 1/4W 1% 1206 SMD - RMC 1/8 3.6K 1% R
Order 'res 3.6k ohm 1/4w 1% 1206 smd - RMC 1/8 3.6K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/83.6K1%R-ND.
RES 36K OHM 1/4W 1% 1206 SMD - RMC 1/8 36K 1% R
Order 'res 36k ohm 1/4w 1% 1206 smd - RMC 1/8 36K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/836K1%R-ND.
RES 3.6K OHM 3/4W 5% 2010 SMD - RMCF 1/2 3.6K 5% R
Order 'res 3.6k ohm 3/4w 5% 2010 smd - RMCF 1/2 3.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/23.6K5%R-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-111KFCT-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-111KFTR-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.5KFCT-ND.
Send this link via E-Mail
Help With This Screen