RES 536K OHM 1/8W 1% 0805 SMD - 9C08052A5363FKHFT - Resistors
| Digi-Key Part Number | 311-536KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A5363FKHFT | |||
| Description | RES 536K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A5363FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 536K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A5363FKHFT 9C08052A5363FKHFT 311 536KCTR ND 311536KCTRND 311-536KCTR |
RES 536K OHM 1/8W 1% 0805 SMD - 9C08052A5363FKHFT (311-536KCTR-ND) - Resistors
Related parts Resistors:RES 5.36K OHM 1/8W 1% 0805 SMD - 9C08052A5361FKHFT
Order 'res 5.36k ohm 1/8w 1% 0805 smd - 9C08052A5361FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.36KCTR-ND.
RES 5.36K OHM 1/8W .1% SMD 0805 - 9T08052A5361BAHFT
Order 'res 5.36k ohm 1/8w .1% smd 0805 - 9T08052A5361BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5361BAHFT-ND.
RES 5.36K OHM 1/8W .1% SMD 0805 - 9T08052A5361BBHFT
Order 'res 5.36k ohm 1/8w .1% smd 0805 - 9T08052A5361BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5361BBHFT-ND.
RES 5.36K OHM 1/8W .25% SMD 0805 - 9T08052A5361CAHFT
Order 'res 5.36k ohm 1/8w .25% smd 0805 - 9T08052A5361CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5361CAHFT-ND.
RES 5.36K OHM 1/8W .25% SMD 0805 - 9T08052A5361CBHFT
Order 'res 5.36k ohm 1/8w .25% smd 0805 - 9T08052A5361CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5361CBHFT-ND.
RES 5.36K OHM 1/8W .5% SMD 0805 - 9T08052A5361DAHFT
Order 'res 5.36k ohm 1/8w .5% smd 0805 - 9T08052A5361DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5361DAHFT-ND.
RES 5.36K OHM 1/8W .5% SMD 0805 - 9T08052A5361DBHFT
Order 'res 5.36k ohm 1/8w .5% smd 0805 - 9T08052A5361DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5361DBHFT-ND.
RES 5.36K OHM 1/8W 1% SMD 0805 - 9T08052A5361FBHFT
Order 'res 5.36k ohm 1/8w 1% smd 0805 - 9T08052A5361FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5361FBHFT-ND.
RES 53.6K OHM 1/8W .1% SMD 0805 - 9T08052A5362BAHFT
Order 'res 53.6k ohm 1/8w .1% smd 0805 - 9T08052A5362BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5362BAHFT-ND.
RES 53.6K OHM 1/8W .1% SMD 0805 - 9T08052A5362BBHFT
Order 'res 53.6k ohm 1/8w .1% smd 0805 - 9T08052A5362BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5362BBHFT-ND.
RES 53.6K OHM 1/8W .25% SMD 0805 - 9T08052A5362CAHFT
Order 'res 53.6k ohm 1/8w .25% smd 0805 - 9T08052A5362CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5362CAHFT-ND.
RES 53.6K OHM 1/8W .25% SMD 0805 - 9T08052A5362CBHFT
Order 'res 53.6k ohm 1/8w .25% smd 0805 - 9T08052A5362CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5362CBHFT-ND.
RES 53.6K OHM 1/8W .5% SMD 0805 - 9T08052A5362DAHFT
Order 'res 53.6k ohm 1/8w .5% smd 0805 - 9T08052A5362DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5362DAHFT-ND.
RES 53.6K OHM 1/8W .5% SMD 0805 - 9T08052A5362DBHFT
Order 'res 53.6k ohm 1/8w .5% smd 0805 - 9T08052A5362DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5362DBHFT-ND.
RES 53.6K OHM 1/8W 1% SMD 0805 - 9T08052A5362FBHFT
Order 'res 53.6k ohm 1/8w 1% smd 0805 - 9T08052A5362FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5362FBHFT-ND.
Send this link via E-Mail
Help With This Screen