Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 5.36K OHM 1/8W 1% 0805 SMD - RC0805FR-075K36L - Resistors

Digi-Key Part Number 311-5.36KCRCT-ND
Price Break
10
50
200
1000
Unit Price
.07400
.04000
.02295
.01566
Extended Price
0.74
2.00
4.59
15.66
Manufacturer Part NumberRC0805FR-075K36L
DescriptionRES 5.36K OHM 1/8W 1% 0805 SMD
Quantity Available 19800
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC0805FR-075K36L
VendorYageo (VA)
CategoryResistors
Resistance In Ohms5.36K
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0805FR 075K36L
RC0805FR075K36L
311 5 36KCRCT ND
311536KCRCTND
311-5.36KCRCT

RC0805FR-075K36L Specification Sheet

Image of RES 5.36K OHM 1/8W 1% 0805 SMD - RC0805FR-075K36L

RES 5.36K OHM 1/8W 1% 0805 SMD - RC0805FR-075K36L (311-5.36KCRCT-ND) - Resistors

Related parts Resistors:
RES 5.36K OHM 1/8W 1% 0805 SMD - RC0805FR-075K36L
 Order 'res 5.36k ohm 1/8w 1% 0805 smd - RC0805FR-075K36L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.36KCRCT-ND.
RES 5.36K OHM 1/8W 1% 0805 SMD - RC0805FR-075K36L
 Order 'res 5.36k ohm 1/8w 1% 0805 smd - RC0805FR-075K36L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.36KCRDKR-ND.
RES 5.36K OHM 1/8W 1% 0805 SMD - RC0805FR-075K36L
 Order 'res 5.36k ohm 1/8w 1% 0805 smd - RC0805FR-075K36L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.36KCRTR-ND.
RES 100 OHM 1/8W 1% 0805 SMD - RC0805FR-07100RL
 Order 'res 100 ohm 1/8w 1% 0805 smd - RC0805FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100CRCT-ND.
RES 1.00 OHM 1/8W 1% 0805 SMD - RC0805FR-071RL
 Order 'res 1.00 ohm 1/8w 1% 0805 smd - RC0805FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00CRCT-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0710RL
 Order 'res 10.0 ohm 1/8w 1% 0805 smd - RC0805FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0CRCT-ND.
RES 1.00 OHM 1/8W 1% 0805 SMD - RC0805FR-071RL
 Order 'res 1.00 ohm 1/8w 1% 0805 smd - RC0805FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00CRDKR-ND.
RES 100 OHM 1/8W 1% 0805 SMD - RC0805FR-07100RL
 Order 'res 100 ohm 1/8w 1% 0805 smd - RC0805FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100CRDKR-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0710RL
 Order 'res 10.0 ohm 1/8w 1% 0805 smd - RC0805FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0CRDKR-ND.
RES 10.0 OHM 1/8W 1% 0805 SMD - RC0805FR-0710RL
 Order 'res 10.0 ohm 1/8w 1% 0805 smd - RC0805FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0CRTR-ND.
RES 100 OHM 1/8W 1% 0805 SMD - RC0805FR-07100RL
 Order 'res 100 ohm 1/8w 1% 0805 smd - RC0805FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100CRTR-ND.
RES 1.00 OHM 1/8W 1% 0805 SMD - RC0805FR-071RL
 Order 'res 1.00 ohm 1/8w 1% 0805 smd - RC0805FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00CRTR-ND.
RES 100K OHM 1/8W 1% 0805 SMD - RC0805FR-07100KL
 Order 'res 100k ohm 1/8w 1% 0805 smd - RC0805FR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KCRCT-ND.
RES 1.00K OHM 1/8W 1% 0805 SMD - RC0805FR-071KL
 Order 'res 1.00k ohm 1/8w 1% 0805 smd - RC0805FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KCRCT-ND.
RES 10.0K OHM 1/8W 1% 0805 SMD - RC0805FR-0710KL
 Order 'res 10.0k ohm 1/8w 1% 0805 smd - RC0805FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KCRCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 5.36K OHM 1/8W 1% 0805 SMD - MCR10EZPF5361 Next: RES 5.36K OHM 1/8W 1% 0805 SMD - RC0805FR-075K36L