Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 53.6 OHM 1/10W 1% 0603 SMD - 9C06031A53R6FKHFT - Resistors

Digi-Key Part Number 311-53.6HCT-ND
Price Break
10
50
200
1000
Unit Price
.07700
.04140
.02380
.01624
Extended Price
0.77
2.07
4.76
16.24
Manufacturer Part Number9C06031A53R6FKHFT
DescriptionRES 53.6 OHM 1/10W 1% 0603 SMD
Quantity Available 30
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information9C06031A53R6FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms53.6
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9C06031A53R6FKHFT
9C06031A53R6FKHFT
311 53 6HCT ND
311536HCTND
311-53.6HCT


Image of RES 53.6 OHM 1/10W 1% 0603 SMD - 9C06031A53R6FKHFT

RES 53.6 OHM 1/10W 1% 0603 SMD - 9C06031A53R6FKHFT (311-53.6HCT-ND) - Resistors

Related parts Resistors:
RES 536 OHM 1/10W .1% SMD 0603 - 9T06031A5360BAHFT
 Order 'res 536 ohm 1/10w .1% smd 0603 - 9T06031A5360BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5360BAHFT-ND.
RES 536 OHM 1/10W .1% SMD 0603 - 9T06031A5360BBHFT
 Order 'res 536 ohm 1/10w .1% smd 0603 - 9T06031A5360BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5360BBHFT-ND.
RES 536 OHM 1/10W .25% SMD 0603 - 9T06031A5360CAHFT
 Order 'res 536 ohm 1/10w .25% smd 0603 - 9T06031A5360CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5360CAHFT-ND.
RES 536 OHM 1/10W .25% SMD 0603 - 9T06031A5360CBHFT
 Order 'res 536 ohm 1/10w .25% smd 0603 - 9T06031A5360CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5360CBHFT-ND.
RES 536 OHM 1/10W .5% SMD 0603 - 9T06031A5360DAHFT
 Order 'res 536 ohm 1/10w .5% smd 0603 - 9T06031A5360DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5360DAHFT-ND.
RES 536 OHM 1/10W .5% SMD 0603 - 9T06031A5360DBHFT
 Order 'res 536 ohm 1/10w .5% smd 0603 - 9T06031A5360DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5360DBHFT-ND.
RES 536 OHM 1/10W 1% SMD 0603 - 9T06031A5360FBHFT
 Order 'res 536 ohm 1/10w 1% smd 0603 - 9T06031A5360FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5360FBHFT-ND.
RES 53.6 OHM 1/10W .1% SMD 0603 - 9T06031A53R6BAHFT
 Order 'res 53.6 ohm 1/10w .1% smd 0603 - 9T06031A53R6BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A53R6BAHFT-ND.
RES 53.6 OHM 1/10W .1% SMD 0603 - 9T06031A53R6BBHFT
 Order 'res 53.6 ohm 1/10w .1% smd 0603 - 9T06031A53R6BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A53R6BBHFT-ND.
RES 53.6 OHM 1/10W .25% SMD 0603 - 9T06031A53R6CAHFT
 Order 'res 53.6 ohm 1/10w .25% smd 0603 - 9T06031A53R6CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A53R6CAHFT-ND.
RES 53.6 OHM 1/10W .25% SMD 0603 - 9T06031A53R6CBHFT
 Order 'res 53.6 ohm 1/10w .25% smd 0603 - 9T06031A53R6CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A53R6CBHFT-ND.
RES 53.6 OHM 1/10W .5% SMD 0603 - 9T06031A53R6DAHFT
 Order 'res 53.6 ohm 1/10w .5% smd 0603 - 9T06031A53R6DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A53R6DAHFT-ND.
RES 53.6 OHM 1/10W .5% SMD 0603 - 9T06031A53R6DBHFT
 Order 'res 53.6 ohm 1/10w .5% smd 0603 - 9T06031A53R6DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A53R6DBHFT-ND.
RES 53.6 OHM 1/10W 1% SMD 0603 - 9T06031A53R6FBHFT
 Order 'res 53.6 ohm 1/10w 1% smd 0603 - 9T06031A53R6FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A53R6FBHFT-ND.
RES 536 OHM 1/10W .1% SMD 0603 - RT0603BRD07536RL
 Order 'res 536 ohm 1/10w .1% smd 0603 - RT0603BRD07536RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07536RL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 53.6 OHM 1/10W 0.1% 0603 - TNPW060353R6BETA Next: RES 53.6 OHM 1/10W 1% 0603 SMD - 9C06031A53R6FKHFT