CAP .15UF 25V CERAMIC Y5V 0805 - ECJ-2VF1E154Z - Capacitors
| Digi-Key Part Number | PCC1854TR-ND |
5000 10000 25000 50000 100000 |
.03176 .03017 .02700 .02541 .02144 |
Extended Price
158.80 301.70 675.00 1270.50 2144.00 |
| Manufacturer Part Number | ECJ-2VF1E154Z | |||
| Description | CAP .15UF 25V CERAMIC Y5V 0805 | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECJ-2VF1E154Z |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +80% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECJ 2VF1E154Z ECJ2VF1E154Z PCC1854TR ND PCC1854TRND PCC1854TR |
ECJ-2VF1E154Z Specification Sheet
CAP .15UF 25V CERAMIC Y5V 0805 - ECJ-2VF1E154Z (PCC1854TR-ND) - Capacitors
Related parts Capacitors :CAP .15UF 25V CERAMIC Y5V 0805 - ECJ-2VF1E154Z
Order 'cap .15uf 25v ceramic y5v 0805 - ECJ-2VF1E154Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1854CT-ND.
CAP .15UF 25V CERAMIC Y5V 0805 - ECJ-2VF1E154Z
Order 'cap .15uf 25v ceramic y5v 0805 - ECJ-2VF1E154Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1854DKR-ND.
CAP .15UF 25V CERAMIC Y5V 0805 - ECJ-2VF1E154Z
Order 'cap .15uf 25v ceramic y5v 0805 - ECJ-2VF1E154Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1854TR-ND.
CAP .15UF 25V CERAMIC X7R 0805 - ECJ-2YB1E154K
Order 'cap .15uf 25v ceramic x7r 0805 - ECJ-2YB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1830CT-ND.
CAP .15UF 25V CERAMIC X7R 0805 - ECJ-2YB1E154K
Order 'cap .15uf 25v ceramic x7r 0805 - ECJ-2YB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1830TR-ND.
CAP .15UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C154Z
Order 'cap .15uf 16v ceramic y5v 0805 - ECJ-2VF1C154Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1844CT-ND.
CAP .15UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C154Z
Order 'cap .15uf 16v ceramic y5v 0805 - ECJ-2VF1C154Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1844DKR-ND.
CAP .15UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C154Z
Order 'cap .15uf 16v ceramic y5v 0805 - ECJ-2VF1C154Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1844TR-ND.
CAP 1.5UF 16V CERAMIC Y5V 0805 - ECJ-2YF1C155Z
Order 'cap 1.5uf 16v ceramic y5v 0805 - ECJ-2YF1C155Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1850CT-ND.
CAP 1.5UF 16V CERAMIC Y5V 0805 - ECJ-2YF1C155Z
Order 'cap 1.5uf 16v ceramic y5v 0805 - ECJ-2YF1C155Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1850TR-ND.
CAP .1UF 25V CERAMIC Y5V 0805 - ECJ-2VF1E104Z
Order 'cap .1uf 25v ceramic y5v 0805 - ECJ-2VF1E104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1853CT-ND.
CAP .1UF 25V CERAMIC Y5V 0805 - ECJ-2VF1E104Z
Order 'cap .1uf 25v ceramic y5v 0805 - ECJ-2VF1E104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1853DKR-ND.
CAP .1UF 25V CERAMIC Y5V 0805 - ECJ-2VF1E104Z
Order 'cap .1uf 25v ceramic y5v 0805 - ECJ-2VF1E104Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1853TR-ND.
CAP .22UF 25V CERAMIC Y5V 0805 - ECJ-2VF1E224Z
Order 'cap .22uf 25v ceramic y5v 0805 - ECJ-2VF1E224Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1855CT-ND.
CAP .22UF 25V CERAMIC Y5V 0805 - ECJ-2VF1E224Z
Order 'cap .22uf 25v ceramic y5v 0805 - ECJ-2VF1E224Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1855DKR-ND.
Send this link via E-Mail
Help With This Screen