Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 53.6 OHM 1/8W 1% 0805 SMD - 9C08052A53R6FKHFT - Resistors

Digi-Key Part Number 311-53.6CCT-ND
Price Break
10
50
200
1000
Unit Price
.08000
.04300
.02465
.01682
Extended Price
0.80
2.15
4.93
16.82
Manufacturer Part Number9C08052A53R6FKHFT
DescriptionRES 53.6 OHM 1/8W 1% 0805 SMD
Quantity Available 1380
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C08052A53R6FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms53.6
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A53R6FKHFT
9C08052A53R6FKHFT
311 53 6CCT ND
311536CCTND
311-53.6CCT


Image of RES 53.6 OHM 1/8W 1% 0805 SMD - 9C08052A53R6FKHFT

RES 53.6 OHM 1/8W 1% 0805 SMD - 9C08052A53R6FKHFT (311-53.6CCT-ND) - Resistors

Related parts Resistors:
RES 536 OHM 1/8W .1% SMD 0805 - 9T08052A5360BAHFT
 Order 'res 536 ohm 1/8w .1% smd 0805 - 9T08052A5360BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360BAHFT-ND.
RES 536 OHM 1/8W .1% SMD 0805 - 9T08052A5360BBHFT
 Order 'res 536 ohm 1/8w .1% smd 0805 - 9T08052A5360BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360BBHFT-ND.
RES 536 OHM 1/8W .25% SMD 0805 - 9T08052A5360CAHFT
 Order 'res 536 ohm 1/8w .25% smd 0805 - 9T08052A5360CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360CAHFT-ND.
RES 536 OHM 1/8W .25% SMD 0805 - 9T08052A5360CBHFT
 Order 'res 536 ohm 1/8w .25% smd 0805 - 9T08052A5360CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360CBHFT-ND.
RES 536 OHM 1/8W .5% SMD 0805 - 9T08052A5360DAHFT
 Order 'res 536 ohm 1/8w .5% smd 0805 - 9T08052A5360DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360DAHFT-ND.
RES 536 OHM 1/8W .5% SMD 0805 - 9T08052A5360DBHFT
 Order 'res 536 ohm 1/8w .5% smd 0805 - 9T08052A5360DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360DBHFT-ND.
RES 536 OHM 1/8W 1% SMD 0805 - 9T08052A5360FBHFT
 Order 'res 536 ohm 1/8w 1% smd 0805 - 9T08052A5360FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360FBHFT-ND.
RES 53.6 OHM 1/8W .1% SMD 0805 - 9T08052A53R6BAHFT
 Order 'res 53.6 ohm 1/8w .1% smd 0805 - 9T08052A53R6BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6BAHFT-ND.
RES 53.6 OHM 1/8W .1% SMD 0805 - 9T08052A53R6BBHFT
 Order 'res 53.6 ohm 1/8w .1% smd 0805 - 9T08052A53R6BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6BBHFT-ND.
RES 53.6 OHM 1/8W .25% SMD 0805 - 9T08052A53R6CAHFT
 Order 'res 53.6 ohm 1/8w .25% smd 0805 - 9T08052A53R6CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6CAHFT-ND.
RES 53.6 OHM 1/8W .25% SMD 0805 - 9T08052A53R6CBHFT
 Order 'res 53.6 ohm 1/8w .25% smd 0805 - 9T08052A53R6CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6CBHFT-ND.
RES 53.6 OHM 1/8W .5% SMD 0805 - 9T08052A53R6DAHFT
 Order 'res 53.6 ohm 1/8w .5% smd 0805 - 9T08052A53R6DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6DAHFT-ND.
RES 53.6 OHM 1/8W .5% SMD 0805 - 9T08052A53R6DBHFT
 Order 'res 53.6 ohm 1/8w .5% smd 0805 - 9T08052A53R6DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6DBHFT-ND.
RES 53.6 OHM 1/8W 1% SMD 0805 - 9T08052A53R6FBHFT
 Order 'res 53.6 ohm 1/8w 1% smd 0805 - 9T08052A53R6FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6FBHFT-ND.
RES 536 OHM 1/8W .1% SMD 0805 - RT0805BRD07536RL
 Order 'res 536 ohm 1/8w .1% smd 0805 - RT0805BRD07536RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805BRD07536RL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 53.6 OHM 1/8W 0.1% 0805 - TNPW080553R6BETA Next: RES 53.6 OHM 1/8W 1% 0805 SMD - 9C08052A53R6FKHFT