RES 536 OHM 1/8W 1% 0805 SMD - 9C08052A5360FKHFT - Resistors
| Digi-Key Part Number | 311-536CCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A5360FKHFT | |||
| Description | RES 536 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 2700 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A5360FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 536 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A5360FKHFT 9C08052A5360FKHFT 311 536CCT ND 311536CCTND 311-536CCT |
9C08052A5360FKHFT Specification Sheet
RES 536 OHM 1/8W 1% 0805 SMD - 9C08052A5360FKHFT (311-536CCT-ND) - Resistors
Related parts Resistors:RES 53.6 OHM 1/8W 1% 0805 SMD - 9C08052A53R6FKHFT
Order 'res 53.6 ohm 1/8w 1% 0805 smd - 9C08052A53R6FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-53.6CTR-ND.
RES 536 OHM 1/8W .1% SMD 0805 - 9T08052A5360BAHFT
Order 'res 536 ohm 1/8w .1% smd 0805 - 9T08052A5360BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360BAHFT-ND.
RES 536 OHM 1/8W .1% SMD 0805 - 9T08052A5360BBHFT
Order 'res 536 ohm 1/8w .1% smd 0805 - 9T08052A5360BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360BBHFT-ND.
RES 536 OHM 1/8W .25% SMD 0805 - 9T08052A5360CAHFT
Order 'res 536 ohm 1/8w .25% smd 0805 - 9T08052A5360CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360CAHFT-ND.
RES 536 OHM 1/8W .25% SMD 0805 - 9T08052A5360CBHFT
Order 'res 536 ohm 1/8w .25% smd 0805 - 9T08052A5360CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360CBHFT-ND.
RES 536 OHM 1/8W .5% SMD 0805 - 9T08052A5360DAHFT
Order 'res 536 ohm 1/8w .5% smd 0805 - 9T08052A5360DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360DAHFT-ND.
RES 536 OHM 1/8W .5% SMD 0805 - 9T08052A5360DBHFT
Order 'res 536 ohm 1/8w .5% smd 0805 - 9T08052A5360DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360DBHFT-ND.
RES 536 OHM 1/8W 1% SMD 0805 - 9T08052A5360FBHFT
Order 'res 536 ohm 1/8w 1% smd 0805 - 9T08052A5360FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5360FBHFT-ND.
RES 53.6 OHM 1/8W .1% SMD 0805 - 9T08052A53R6BAHFT
Order 'res 53.6 ohm 1/8w .1% smd 0805 - 9T08052A53R6BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6BAHFT-ND.
RES 53.6 OHM 1/8W .1% SMD 0805 - 9T08052A53R6BBHFT
Order 'res 53.6 ohm 1/8w .1% smd 0805 - 9T08052A53R6BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6BBHFT-ND.
RES 53.6 OHM 1/8W .25% SMD 0805 - 9T08052A53R6CAHFT
Order 'res 53.6 ohm 1/8w .25% smd 0805 - 9T08052A53R6CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6CAHFT-ND.
RES 53.6 OHM 1/8W .25% SMD 0805 - 9T08052A53R6CBHFT
Order 'res 53.6 ohm 1/8w .25% smd 0805 - 9T08052A53R6CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6CBHFT-ND.
RES 53.6 OHM 1/8W .5% SMD 0805 - 9T08052A53R6DAHFT
Order 'res 53.6 ohm 1/8w .5% smd 0805 - 9T08052A53R6DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6DAHFT-ND.
RES 53.6 OHM 1/8W .5% SMD 0805 - 9T08052A53R6DBHFT
Order 'res 53.6 ohm 1/8w .5% smd 0805 - 9T08052A53R6DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6DBHFT-ND.
RES 53.6 OHM 1/8W 1% SMD 0805 - 9T08052A53R6FBHFT
Order 'res 53.6 ohm 1/8w 1% smd 0805 - 9T08052A53R6FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A53R6FBHFT-ND.
Send this link via E-Mail
Help With This Screen