RES 52.3K OHM 1/8W 1% 0805 SMD - 9C08052A5232FKHFT
| Digi-Key Part Number | 311-52.3KCCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A5232FKHFT | |||
| Description | RES 52.3K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 320 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C08052A5232FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 52.3K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C08052A5232FKHFT 9C08052A5232FKHFT 311 52 3KCCT ND 311523KCCTND 311-52.3KCCT |
RES 52.3K OHM 1/8W 1% 0805 SMD - 9C08052A5232FKHFT (311-52.3KCCT-ND)
Related parts :RES 523K OHM 1/8W 1% 0805 SMD - 9C08052A5233FKHFT
Order 'res 523k ohm 1/8w 1% 0805 smd - 9C08052A5233FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-523KCTR-ND.
RES 5.23K OHM 1/8W .1% SMD 0805 - 9T08052A5231BAHFT
Order 'res 5.23k ohm 1/8w .1% smd 0805 - 9T08052A5231BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5231BAHFT-ND.
RES 5.23K OHM 1/8W .1% SMD 0805 - 9T08052A5231BBHFT
Order 'res 5.23k ohm 1/8w .1% smd 0805 - 9T08052A5231BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5231BBHFT-ND.
RES 5.23K OHM 1/8W .25% SMD 0805 - 9T08052A5231CAHFT
Order 'res 5.23k ohm 1/8w .25% smd 0805 - 9T08052A5231CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5231CAHFT-ND.
RES 5.23K OHM 1/8W .25% SMD 0805 - 9T08052A5231CBHFT
Order 'res 5.23k ohm 1/8w .25% smd 0805 - 9T08052A5231CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5231CBHFT-ND.
RES 5.23K OHM 1/8W .5% SMD 0805 - 9T08052A5231DAHFT
Order 'res 5.23k ohm 1/8w .5% smd 0805 - 9T08052A5231DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5231DAHFT-ND.
RES 5.23K OHM 1/8W .5% SMD 0805 - 9T08052A5231DBHFT
Order 'res 5.23k ohm 1/8w .5% smd 0805 - 9T08052A5231DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5231DBHFT-ND.
RES 5.23K OHM 1/8W 1% SMD 0805 - 9T08052A5231FBHFT
Order 'res 5.23k ohm 1/8w 1% smd 0805 - 9T08052A5231FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5231FBHFT-ND.
RES 52.3K OHM 1/8W .1% SMD 0805 - 9T08052A5232BAHFT
Order 'res 52.3k ohm 1/8w .1% smd 0805 - 9T08052A5232BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5232BAHFT-ND.
RES 52.3K OHM 1/8W .1% SMD 0805 - 9T08052A5232BBHFT
Order 'res 52.3k ohm 1/8w .1% smd 0805 - 9T08052A5232BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5232BBHFT-ND.
RES 52.3K OHM 1/8W .25% SMD 0805 - 9T08052A5232CAHFT
Order 'res 52.3k ohm 1/8w .25% smd 0805 - 9T08052A5232CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5232CAHFT-ND.
RES 52.3K OHM 1/8W .25% SMD 0805 - 9T08052A5232CBHFT
Order 'res 52.3k ohm 1/8w .25% smd 0805 - 9T08052A5232CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5232CBHFT-ND.
RES 52.3K OHM 1/8W .5% SMD 0805 - 9T08052A5232DAHFT
Order 'res 52.3k ohm 1/8w .5% smd 0805 - 9T08052A5232DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5232DAHFT-ND.
RES 52.3K OHM 1/8W .5% SMD 0805 - 9T08052A5232DBHFT
Order 'res 52.3k ohm 1/8w .5% smd 0805 - 9T08052A5232DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5232DBHFT-ND.
RES 52.3K OHM 1/8W 1% SMD 0805 - 9T08052A5232FBHFT
Order 'res 52.3k ohm 1/8w 1% smd 0805 - 9T08052A5232FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5232FBHFT-ND.
Send this link via E-Mail
Help With This Screen