RES 52.3 OHM 1/10W 1% 0603 SMD - 9C06031A52R3FKHFT - Resistors
| Digi-Key Part Number | 311-52.3HCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A52R3FKHFT | |||
| Description | RES 52.3 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A52R3FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 52.3 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A52R3FKHFT 9C06031A52R3FKHFT 311 52 3HCT ND 311523HCTND 311-52.3HCT |
RES 52.3 OHM 1/10W 1% 0603 SMD - 9C06031A52R3FKHFT (311-52.3HCT-ND) - Resistors
Related parts Resistors:RES 523 OHM 1/10W .1% SMD 0603 - 9T06031A5230BAHFT
Order 'res 523 ohm 1/10w .1% smd 0603 - 9T06031A5230BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5230BAHFT-ND.
RES 523 OHM 1/10W .1% SMD 0603 - 9T06031A5230BBHFT
Order 'res 523 ohm 1/10w .1% smd 0603 - 9T06031A5230BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5230BBHFT-ND.
RES 523 OHM 1/10W .25% SMD 0603 - 9T06031A5230CAHFT
Order 'res 523 ohm 1/10w .25% smd 0603 - 9T06031A5230CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5230CAHFT-ND.
RES 523 OHM 1/10W .25% SMD 0603 - 9T06031A5230CBHFT
Order 'res 523 ohm 1/10w .25% smd 0603 - 9T06031A5230CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5230CBHFT-ND.
RES 523 OHM 1/10W .5% SMD 0603 - 9T06031A5230DAHFT
Order 'res 523 ohm 1/10w .5% smd 0603 - 9T06031A5230DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5230DAHFT-ND.
RES 523 OHM 1/10W .5% SMD 0603 - 9T06031A5230DBHFT
Order 'res 523 ohm 1/10w .5% smd 0603 - 9T06031A5230DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5230DBHFT-ND.
RES 523 OHM 1/10W 1% SMD 0603 - 9T06031A5230FBHFT
Order 'res 523 ohm 1/10w 1% smd 0603 - 9T06031A5230FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5230FBHFT-ND.
RES 52.3 OHM 1/10W .1% SMD 0603 - 9T06031A52R3BAHFT
Order 'res 52.3 ohm 1/10w .1% smd 0603 - 9T06031A52R3BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A52R3BAHFT-ND.
RES 52.3 OHM 1/10W .1% SMD 0603 - 9T06031A52R3BBHFT
Order 'res 52.3 ohm 1/10w .1% smd 0603 - 9T06031A52R3BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A52R3BBHFT-ND.
RES 52.3 OHM 1/10W .25% SMD 0603 - 9T06031A52R3CAHFT
Order 'res 52.3 ohm 1/10w .25% smd 0603 - 9T06031A52R3CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A52R3CAHFT-ND.
RES 52.3 OHM 1/10W .25% SMD 0603 - 9T06031A52R3CBHFT
Order 'res 52.3 ohm 1/10w .25% smd 0603 - 9T06031A52R3CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A52R3CBHFT-ND.
RES 52.3 OHM 1/10W .5% SMD 0603 - 9T06031A52R3DAHFT
Order 'res 52.3 ohm 1/10w .5% smd 0603 - 9T06031A52R3DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A52R3DAHFT-ND.
RES 52.3 OHM 1/10W .5% SMD 0603 - 9T06031A52R3DBHFT
Order 'res 52.3 ohm 1/10w .5% smd 0603 - 9T06031A52R3DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A52R3DBHFT-ND.
RES 52.3 OHM 1/10W 1% SMD 0603 - 9T06031A52R3FBHFT
Order 'res 52.3 ohm 1/10w 1% smd 0603 - 9T06031A52R3FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A52R3FBHFT-ND.
RES 523 OHM 1/10W .1% SMD 0603 - RT0603BRD07523RL
Order 'res 523 ohm 1/10w .1% smd 0603 - RT0603BRD07523RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07523RL-ND.
Send this link via E-Mail
Help With This Screen