Keywords:





RES 5.23 OHM 1/8W 1% 0805 SMD - 9C08052A5R23FGHFT - Resistors

Digi-Key Part Number 311-5.23CTR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number9C08052A5R23FGHFT
DescriptionRES 5.23 OHM 1/8W 1% 0805 SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information9C08052A5R23FGHFT
VendorYageo
CategoryResistors
Resistance In Ohms5.23
Power (Watts)0.125W, 1/8W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±500ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C08052A5R23FGHFT
9C08052A5R23FGHFT
311 5 23CTR ND
311523CTRND
311-5.23CTR

9C08052A5R23FGHFT Specification Sheet

Image of RES 5.23 OHM 1/8W 1% 0805 SMD - 9C08052A5R23FGHFT

RES 5.23 OHM 1/8W 1% 0805 SMD - 9C08052A5R23FGHFT (311-5.23CTR-ND) - Resistors

Related parts Resistors :
RES 5.23 OHM 1/8W 1% 0805 SMD - 9C08052A5R23FGHFT
 Order 'res 5.23 ohm 1/8w 1% 0805 smd - 9C08052A5R23FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.23CCT-ND.
RES 5.23 OHM 1/8W 1% 0805 SMD - 9C08052A5R23FGHFT
 Order 'res 5.23 ohm 1/8w 1% 0805 smd - 9C08052A5R23FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.23CDKR-ND.
RES 5.23 OHM 1/8W 1% 0805 SMD - 9C08052A5R23FGHFT
 Order 'res 5.23 ohm 1/8w 1% 0805 smd - 9C08052A5R23FGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.23CTR-ND.
RES 523 OHM 1/8W 1% SMD 0805 - 9T08052A5230FBHFT
 Order 'res 523 ohm 1/8w 1% smd 0805 - 9T08052A5230FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5230FBHFT-ND.
RES 52.3 OHM 1/8W 1% SMD 0805 - 9T08052A52R3FBHFT
 Order 'res 52.3 ohm 1/8w 1% smd 0805 - 9T08052A52R3FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A52R3FBHFT-ND.
RES 523 OHM 1/8W 1% SMD 0805 - RT0805FRE07523RL
 Order 'res 523 ohm 1/8w 1% smd 0805 - RT0805FRE07523RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE07523RL-ND.
RES 52.3 OHM 1/8W 1% SMD 0805 - RT0805FRE0752R3L
 Order 'res 52.3 ohm 1/8w 1% smd 0805 - RT0805FRE0752R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE0752R3L-ND.
RES 523 OHM 1/8W 1% 0805 SMD - CRCW0805523RFKEA
 Order 'res 523 ohm 1/8w 1% 0805 smd - CRCW0805523RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-523CCT-ND.
RES 5.23 OHM 1/8W 1% 0805 SMD - CRCW08055R23FNEA
 Order 'res 5.23 ohm 1/8w 1% 0805 smd - CRCW08055R23FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.23CCT-ND.
RES 52.3 OHM 1/8W 1% 0805 SMD - CRCW080552R3FKEA
 Order 'res 52.3 ohm 1/8w 1% 0805 smd - CRCW080552R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-52.3CCT-ND.
RES 52.3 OHM 1/8W 1% 0805 SMD - CRCW080552R3FKEA
 Order 'res 52.3 ohm 1/8w 1% 0805 smd - CRCW080552R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-52.3CDKR-ND.
RES 523 OHM 1/8W 1% 0805 SMD - CRCW0805523RFKEA
 Order 'res 523 ohm 1/8w 1% 0805 smd - CRCW0805523RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-523CDKR-ND.
RES 5.23 OHM 1/8W 1% 0805 SMD - CRCW08055R23FNEA
 Order 'res 5.23 ohm 1/8w 1% 0805 smd - CRCW08055R23FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.23CDKR-ND.
RES 5.23 OHM 1/8W 1% 0805 SMD - CRCW08055R23FNEA
 Order 'res 5.23 ohm 1/8w 1% 0805 smd - CRCW08055R23FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.23CTR-ND.
RES 523 OHM 1/8W 1% 0805 SMD - CRCW0805523RFKEA
 Order 'res 523 ohm 1/8w 1% 0805 smd - CRCW0805523RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-523CTR-ND.

Send this link via E-Mail
Help With This Screen

RES 5.23 OHM 1/8W 1% 0805 SMD - 9C08052A5R23FGHFT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 5.23 OHM 1/8W 1% 0805 SMD - 9C08052A5R23FGHFT Next: RES 5.23 OHM 1/8W 1% 0805 SMD - CRCW08055R23FKEA
RES 5.23 OHM 1/8W 1% 0805 SMD - 9C08052A5R23FGHFT