52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A52R3FKHFT
RES 52.3 OHM 1/8W 1% 0805 SMD - 9C08052A52R3FKHFT - Resistors
| Digi-Key Part Number | 311-52.3CTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9C08052A52R3FKHFT | |||
| Description | RES 52.3 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A52R3FKHFT
| Technical/Catalog Information | 9C08052A52R3FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 52.3 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A52R3FKHFT 9C08052A52R3FKHFT 311 52 3CTR ND 311523CTRND 311-52.3CTR |
9C08052A52R3FKHFT Specification Sheet
RES 52.3 OHM 1/8W 1% 0805 SMD - 9C08052A52R3FKHFT (311-52.3CTR-ND) - Resistors
Related parts 52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A52R3FKHFT523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A5230FKHFT
Order 'res 523 ohm 1/8w 1% 0805 smd - 9C08052A5230FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-523CCT-ND.
52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A52R3FKHFT
Order 'res 52.3 ohm 1/8w 1% 0805 smd - 9C08052A52R3FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-52.3CCT-ND.
5.23 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A5R23FGHFT
Order 'res 5.23 ohm 1/8w 1% 0805 smd - 9C08052A5R23FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.23CCT-ND.
523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A5230FKHFT
Order 'res 523 ohm 1/8w 1% 0805 smd - 9C08052A5230FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-523CDKR-ND.
52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A52R3FKHFT
Order 'res 52.3 ohm 1/8w 1% 0805 smd - 9C08052A52R3FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-52.3CDKR-ND.
5.23 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A5R23FGHFT
Order 'res 5.23 ohm 1/8w 1% 0805 smd - 9C08052A5R23FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.23CDKR-ND.
52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0752R3L
Order 'res 52.3 ohm 1/8w 1% 0805 smd - RC0805FR-0752R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-52.3CRCT-ND.
523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07523RL
Order 'res 523 ohm 1/8w 1% 0805 smd - RC0805FR-07523RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-523CRCT-ND.
5.23 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-075R23L
Order 'res 5.23 ohm 1/8w 1% 0805 smd - RC0805FR-075R23L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.23CRCT-ND.
52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0752R3L
Order 'res 52.3 ohm 1/8w 1% 0805 smd - RC0805FR-0752R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-52.3CRDKR-ND.
523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07523RL
Order 'res 523 ohm 1/8w 1% 0805 smd - RC0805FR-07523RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-523CRDKR-ND.
5.23 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-075R23L
Order 'res 5.23 ohm 1/8w 1% 0805 smd - RC0805FR-075R23L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.23CRDKR-ND.
52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-0752R3L
Order 'res 52.3 ohm 1/8w 1% 0805 smd - RC0805FR-0752R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-52.3CRTR-ND.
5.23 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-075R23L
Order 'res 5.23 ohm 1/8w 1% 0805 smd - RC0805FR-075R23L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.23CRTR-ND.
523 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-07523RL
Order 'res 523 ohm 1/8w 1% 0805 smd - RC0805FR-07523RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-523CRTR-ND.
Options for 52.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A52R3FKHFT
Send this link via E-Mail
Help With This Screen
