RES 5.1K OHM 1/4W 5% 1206 SMD - RC1206JR-075K1L - Resistors
| Digi-Key Part Number | 311-5.1KERDKR-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | RC1206JR-075K1L | |||
| Description | RES 5.1K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206JR-075K1L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206JR 075K1L RC1206JR075K1L 311 5 1KERDKR ND 31151KERDKRND 311-5.1KERDKR |
RC1206JR-075K1L Specification Sheet
RES 5.1K OHM 1/4W 5% 1206 SMD - RC1206JR-075K1L (311-5.1KERDKR-ND) - Resistors
Related parts Resistors:RES FUSE 1K OHM 1/4W 5% AXIAL - FRN 1/4 1K 5% R
Order 'res fuse 1k ohm 1/4w 5% axial - FRN 1/4 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/41K5%R-ND.
RES 1K OHM 1/4W 5% CARBON FILM - CF 1/4 1K 5% R
Order 'res 1k ohm 1/4w 5% carbon film - CF 1/4 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41K5%RTR-ND.
RES 1K OHM 1/4W 5% CARBON FILM - CF 1/4 1K 5% T
Order 'res 1k ohm 1/4w 5% carbon film - CF 1/4 1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41K5%T-ND.
RES 1K OHM 1/4W 5% CARBON FILM - CFM 1/4 1K 5% R
Order 'res 1k ohm 1/4w 5% carbon film - CFM 1/4 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41K5%R-ND.
RES 1K OHM 1/4W 5% CARBON FILM - CFM 1/4 1K 5% T
Order 'res 1k ohm 1/4w 5% carbon film - CFM 1/4 1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41K5%T-ND.
RES 1K OHM 1/4W 5% CARBON FILM - HDM 1/4 1K 5% T
Order 'res 1k ohm 1/4w 5% carbon film - HDM 1/4 1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/41K5%T-ND.
RES 1K OHM 1/4W 5% CARBON FILM - PCF 1/4 1K 5% P
Order 'res 1k ohm 1/4w 5% carbon film - PCF 1/4 1K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41K5%P-ND.
RES 1K OHM 1/4W .5% AXIAL - RN 1/4 T1 1K 0.5% R
Order 'res 1k ohm 1/4w .5% axial - RN 1/4 T1 1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11K0.5%R-ND.
RES 1K OHM 1/4W 5% AXIAL - RN 1/4 T1 1K 5% R
Order 'res 1k ohm 1/4w 5% axial - RN 1/4 T1 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11K5%R-ND.
RES 1K OHM 1/4W .5% AXIAL - RN 1/4 T2 1K 0.5% R
Order 'res 1k ohm 1/4w .5% axial - RN 1/4 T2 1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T21K0.5%R-ND.
RES 1K OHM 1/4W 5% CARBON FILM - CF 1/4 1K 5% R
Order 'res 1k ohm 1/4w 5% carbon film - CF 1/4 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41K5%RCT-ND.
RES FUSE .22 OHM 1/4W 5% AXIAL - FRN 1/4 0.22 5% R
Order 'res fuse .22 ohm 1/4w 5% axial - FRN 1/4 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/40.225%R-ND.
RES FUSE 100 OHM 1/4W 5% AXIAL - FRN 1/4 100 5% R
Order 'res fuse 100 ohm 1/4w 5% axial - FRN 1/4 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/41005%R-ND.
RES FUSE 10 OHM 1/4W 5% AXIAL - FRN 1/4 10 5% R
Order 'res fuse 10 ohm 1/4w 5% axial - FRN 1/4 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/4105%R-ND.
RES FUSE 150 OHM 1/4W 5% AXIAL - FRN 1/4 150 5% R
Order 'res fuse 150 ohm 1/4w 5% axial - FRN 1/4 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/41505%R-ND.
Send this link via E-Mail
Help With This Screen