RES 5.1K OHM 1/4W 5% 1206 SMD - 9C12063A5101JLHFT - Resistors
| Digi-Key Part Number | 311-5.1KECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A5101JLHFT | |||
| Description | RES 5.1K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A5101JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A5101JLHFT 9C12063A5101JLHFT 311 5 1KECT ND 31151KECTND 311-5.1KECT |
RES 5.1K OHM 1/4W 5% 1206 SMD - 9C12063A5101JLHFT (311-5.1KECT-ND) - Resistors
Related parts Resistors:RES 5.1K OHM 1/4W 5% 1206 SMD - 9C12063A5101JLHFT
Order 'res 5.1k ohm 1/4w 5% 1206 smd - 9C12063A5101JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KECT-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - 9C12063A5101JLHFT
Order 'res 5.1k ohm 1/4w 5% 1206 smd - 9C12063A5101JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KEDKR-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - 9C12063A5101JLHFT
Order 'res 5.1k ohm 1/4w 5% 1206 smd - 9C12063A5101JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1KETR-ND.
RES 51K OHM 1/4W 5% 1206 SMD - 9C12063A5102JLHFT
Order 'res 51k ohm 1/4w 5% 1206 smd - 9C12063A5102JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KECT-ND.
RES 51K OHM 1/4W 5% 1206 SMD - 9C12063A5102JLHFT
Order 'res 51k ohm 1/4w 5% 1206 smd - 9C12063A5102JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KEDKR-ND.
RES 51K OHM 1/4W 5% 1206 SMD - RC1206JR-0751KL
Order 'res 51k ohm 1/4w 5% 1206 smd - RC1206JR-0751KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KERCT-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - RC1206JR-075K1L
Order 'res 5.1k ohm 1/4w 5% 1206 smd - RC1206JR-075K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KERCT-ND.
RES 51K OHM 1/4W 5% 1206 SMD - RC1206JR-0751KL
Order 'res 51k ohm 1/4w 5% 1206 smd - RC1206JR-0751KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KERDKR-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - RC1206JR-075K1L
Order 'res 5.1k ohm 1/4w 5% 1206 smd - RC1206JR-075K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KERDKR-ND.
RES 51K OHM 1/4W 5% 1206 SMD - RC1206JR-0751KL
Order 'res 51k ohm 1/4w 5% 1206 smd - RC1206JR-0751KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51KERTR-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - RC1206JR-075K1L
Order 'res 5.1k ohm 1/4w 5% 1206 smd - RC1206JR-075K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1KERTR-ND.
RES 51K OHM 1/4W 5% 1206 SMD - 9C12063A5102JLHFT
Order 'res 51k ohm 1/4w 5% 1206 smd - 9C12063A5102JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51KETR-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - CRCW12065K10JNEA
Order 'res 5.1k ohm 1/4w 5% 1206 smd - CRCW12065K10JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1KECT-ND.
RES 51K OHM 1/4W 5% 1206 SMD - CRCW120651K0JNEA
Order 'res 51k ohm 1/4w 5% 1206 smd - CRCW120651K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51KECT-ND.
RES 5.1K OHM 1/4W 5% 1206 SMD - CRCW12065K10JNEA
Order 'res 5.1k ohm 1/4w 5% 1206 smd - CRCW12065K10JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1KEDKR-ND.
Send this link via E-Mail
Help With This Screen