RES 5.1K OHM 1/8W 5% 0805 SMD - RC0805JR-075K1L
| Digi-Key Part Number | 311-5.1KARCT-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | RC0805JR-075K1L | |||
| Description | RES 5.1K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 93410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0805JR-075K1L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0805JR 075K1L RC0805JR075K1L 311 5 1KARCT ND 31151KARCTND 311-5.1KARCT |
RC0805JR-075K1L Specification Sheet
RES 5.1K OHM 1/8W 5% 0805 SMD - RC0805JR-075K1L (311-5.1KARCT-ND)
Related parts :RES 5.1K OHM 1/8W 5% 0805 SMD - RC0805JR-075K1L
Order 'res 5.1k ohm 1/8w 5% 0805 smd - RC0805JR-075K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KARCT-ND.
RES 5.1K OHM 1/8W 5% 0805 SMD - RC0805JR-075K1L
Order 'res 5.1k ohm 1/8w 5% 0805 smd - RC0805JR-075K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1KARDKR-ND.
RES 5.1K OHM 1/8W 5% 0805 SMD - RC0805JR-075K1L
Order 'res 5.1k ohm 1/8w 5% 0805 smd - RC0805JR-075K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1KARTR-ND.
RES 51K OHM 1/8W 5% 0805 SMD - RC0805JR-0751KL
Order 'res 51k ohm 1/8w 5% 0805 smd - RC0805JR-0751KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KARCT-ND.
RES 51K OHM 1/8W 5% 0805 SMD - RC0805JR-0751KL
Order 'res 51k ohm 1/8w 5% 0805 smd - RC0805JR-0751KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51KARDKR-ND.
RES 51K OHM 1/8W 5% 0805 SMD - RC0805JR-0751KL
Order 'res 51k ohm 1/8w 5% 0805 smd - RC0805JR-0751KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51KARTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ARTR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ARTR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KARCT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KARDKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
Order 'res 100k ohm 1/8w 5% 0805 smd - RC0805JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KARTR-ND.
Send this link via E-Mail
Help With This Screen