Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 51 OHM 1/10W 5% 0603 SMD - RC0603JR-0751RL - Resistors

Digi-Key Part Number 311-51GRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00207
.00186
.00166
.00138
.00115
.00104
.00093
Extended Price
10.35
18.60
41.50
69.00
115.00
260.00
465.00
Manufacturer Part NumberRC0603JR-0751RL
DescriptionRES 51 OHM 1/10W 5% 0603 SMD
Quantity Available 90000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC0603JR-0751RL
VendorYageo
CategoryResistors
Resistance In Ohms51.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603JR 0751RL
RC0603JR0751RL
311 51GRTR ND
31151GRTRND
311-51GRTR

RC0603JR-0751RL Specification Sheet

Image of RES 51 OHM 1/10W 5% 0603 SMD - RC0603JR-0751RL

RES 51 OHM 1/10W 5% 0603 SMD - RC0603JR-0751RL (311-51GRTR-ND) - Resistors

Related parts Resistors:
RES 51 OHM 1/10W 5% 0603 SMD - RC0603JR-0751RL
 Order 'res 51 ohm 1/10w 5% 0603 smd - RC0603JR-0751RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GRCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - RC0603JR-0751RL
 Order 'res 51 ohm 1/10w 5% 0603 smd - RC0603JR-0751RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GRDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - RC0603JR-0751RL
 Order 'res 51 ohm 1/10w 5% 0603 smd - RC0603JR-0751RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51GRTR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - RC0603JR-075R1L
 Order 'res 5.1 ohm 1/10w 5% 0603 smd - RC0603JR-075R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GRCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - RC0603JR-075R1L
 Order 'res 5.1 ohm 1/10w 5% 0603 smd - RC0603JR-075R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GRDKR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - RC0603JR-075R1L
 Order 'res 5.1 ohm 1/10w 5% 0603 smd - RC0603JR-075R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1GRTR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGRTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 51 OHM 1/10W 5% 0603 SMD - RC0603JR-0751RL Next: RES 51 OHM 1/10W 5% 0603 SMD - RMCF 1/16 51 5% R