RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT - Resistors
| Digi-Key Part Number | 311-5.1GDKR-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A5R10JGHFT | |||
| Description | RES 5.1 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A5R10JGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A5R10JGHFT 9C06031A5R10JGHFT 311 5 1GDKR ND 31151GDKRND 311-5.1GDKR |
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT (311-5.1GDKR-ND) - Resistors
Related parts Resistors:RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
Order 'res 5.1 ohm 1/10w 5% 0603 smd - 9C06031A5R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
Order 'res 5.1 ohm 1/10w 5% 0603 smd - 9C06031A5R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GDKR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
Order 'res 5.1 ohm 1/10w 5% 0603 smd - 9C06031A5R10JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1GTR-ND.
RES 100K OHM 1/10W .05% 0603 SMD - RT0603WRB07100KL
Order 'res 100k ohm 1/10w .05% 0603 smd - RT0603WRB07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07100KL-ND.
RES 100 OHM 1/10W .05% 0603 SMD - RT0603WRB07100RL
Order 'res 100 ohm 1/10w .05% 0603 smd - RT0603WRB07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07100RL-ND.
RES 10K OHM 1/10W .05% 0603 SMD - RT0603WRB0710KL
Order 'res 10k ohm 1/10w .05% 0603 smd - RT0603WRB0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0710KL-ND.
RES 110K OHM 1/10W .05% 0603 SMD - RT0603WRB07110KL
Order 'res 110k ohm 1/10w .05% 0603 smd - RT0603WRB07110KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07110KL-ND.
RES 110 OHM 1/10W .05% 0603 SMD - RT0603WRB07110RL
Order 'res 110 ohm 1/10w .05% 0603 smd - RT0603WRB07110RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07110RL-ND.
RES 11K OHM 1/10W .05% 0603 SMD - RT0603WRB0711KL
Order 'res 11k ohm 1/10w .05% 0603 smd - RT0603WRB0711KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0711KL-ND.
RES 120K OHM 1/10W .05% 0603 SMD - RT0603WRB07120KL
Order 'res 120k ohm 1/10w .05% 0603 smd - RT0603WRB07120KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07120KL-ND.
RES 120 OHM 1/10W .05% 0603 SMD - RT0603WRB07120RL
Order 'res 120 ohm 1/10w .05% 0603 smd - RT0603WRB07120RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07120RL-ND.
RES 12K OHM 1/10W .05% 0603 SMD - RT0603WRB0712KL
Order 'res 12k ohm 1/10w .05% 0603 smd - RT0603WRB0712KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0712KL-ND.
RES 130K OHM 1/10W .05% 0603 SMD - RT0603WRB07130KL
Order 'res 130k ohm 1/10w .05% 0603 smd - RT0603WRB07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07130KL-ND.
RES 130 OHM 1/10W .05% 0603 SMD - RT0603WRB07130RL
Order 'res 130 ohm 1/10w .05% 0603 smd - RT0603WRB07130RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07130RL-ND.
RES 13K OHM 1/10W .05% 0603 SMD - RT0603WRB0713KL
Order 'res 13k ohm 1/10w .05% 0603 smd - RT0603WRB0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0713KL-ND.
Send this link via E-Mail
Help With This Screen