RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT - Resistors
| Digi-Key Part Number | 311-51GDKR-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A51R0JLHFT | |||
| Description | RES 51 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A51R0JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 51.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A51R0JLHFT 9C06031A51R0JLHFT 311 51GDKR ND 31151GDKRND 311-51GDKR |
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT (311-51GDKR-ND) - Resistors
Related parts Resistors:RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
Order 'res 51 ohm 1/10w 5% 0603 smd - 9C06031A51R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
Order 'res 51 ohm 1/10w 5% 0603 smd - 9C06031A51R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
Order 'res 51 ohm 1/10w 5% 0603 smd - 9C06031A51R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51GTR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
Order 'res 5.1 ohm 1/10w 5% 0603 smd - 9C06031A5R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
Order 'res 5.1 ohm 1/10w 5% 0603 smd - 9C06031A5R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - RC0603JR-0751RL
Order 'res 51 ohm 1/10w 5% 0603 smd - RC0603JR-0751RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GRCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - RC0603JR-075R1L
Order 'res 5.1 ohm 1/10w 5% 0603 smd - RC0603JR-075R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GRCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - RC0603JR-0751RL
Order 'res 51 ohm 1/10w 5% 0603 smd - RC0603JR-0751RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GRDKR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - RC0603JR-075R1L
Order 'res 5.1 ohm 1/10w 5% 0603 smd - RC0603JR-075R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GRDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - RC0603JR-0751RL
Order 'res 51 ohm 1/10w 5% 0603 smd - RC0603JR-0751RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51GRTR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - RC0603JR-075R1L
Order 'res 5.1 ohm 1/10w 5% 0603 smd - RC0603JR-075R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1GRTR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
Order 'res 5.1 ohm 1/10w 5% 0603 smd - 9C06031A5R10JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1GTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNEA
Order 'res 51 ohm 1/10w 5% 0603 smd - CRCW060351R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - CRCW06035R10JNEA
Order 'res 5.1 ohm 1/10w 5% 0603 smd - CRCW06035R10JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1GCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNEA
Order 'res 51 ohm 1/10w 5% 0603 smd - CRCW060351R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51GDKR-ND.
Send this link via E-Mail
Help With This Screen