Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT - Resistors

Digi-Key Part Number 311-5.1GCT-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03780
.02170
.01479
Extended Price
0.70
1.89
4.34
14.79
Manufacturer Part Number9C06031A5R10JGHFT
DescriptionRES 5.1 OHM 1/10W 5% 0603 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C06031A5R10JGHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms5.10
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±500ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A5R10JGHFT
9C06031A5R10JGHFT
311 5 1GCT ND
31151GCTND
311-5.1GCT


Image of RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT

RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT (311-5.1GCT-ND) - Resistors

Related parts Resistors:
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
 Order 'res 5.1 ohm 1/10w 5% 0603 smd - 9C06031A5R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
 Order 'res 5.1 ohm 1/10w 5% 0603 smd - 9C06031A5R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GDKR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
 Order 'res 5.1 ohm 1/10w 5% 0603 smd - 9C06031A5R10JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1GTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
 Order 'res 51 ohm 1/10w 5% 0603 smd - 9C06031A51R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
 Order 'res 51 ohm 1/10w 5% 0603 smd - 9C06031A51R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - RC0603JR-0751RL
 Order 'res 51 ohm 1/10w 5% 0603 smd - RC0603JR-0751RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GRCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - RC0603JR-075R1L
 Order 'res 5.1 ohm 1/10w 5% 0603 smd - RC0603JR-075R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GRCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - RC0603JR-0751RL
 Order 'res 51 ohm 1/10w 5% 0603 smd - RC0603JR-0751RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GRDKR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - RC0603JR-075R1L
 Order 'res 5.1 ohm 1/10w 5% 0603 smd - RC0603JR-075R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GRDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - RC0603JR-0751RL
 Order 'res 51 ohm 1/10w 5% 0603 smd - RC0603JR-0751RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51GRTR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - RC0603JR-075R1L
 Order 'res 5.1 ohm 1/10w 5% 0603 smd - RC0603JR-075R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1GRTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
 Order 'res 51 ohm 1/10w 5% 0603 smd - 9C06031A51R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51GTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNEA
 Order 'res 51 ohm 1/10w 5% 0603 smd - CRCW060351R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - CRCW06035R10JNEA
 Order 'res 5.1 ohm 1/10w 5% 0603 smd - CRCW06035R10JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1GCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNEA
 Order 'res 51 ohm 1/10w 5% 0603 smd - CRCW060351R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51GDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 5.1 OHM 1/10W 1% 0805 SMD - RJ0805FRE075R1L Next: RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT