RES 51 OHM 1/4W 5% 1206 SMD - 9C12063A51R0JLHFT
| Digi-Key Part Number | 311-51ETR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00510 .00459 .00408 .00340 .00282 .00255 .00230 |
Extended Price
25.50 45.90 102.00 170.00 282.00 637.50 1150.00 |
| Manufacturer Part Number | 9C12063A51R0JLHFT | |||
| Description | RES 51 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A51R0JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 51.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A51R0JLHFT 9C12063A51R0JLHFT 311 51ETR ND 31151ETRND 311-51ETR |
RES 51 OHM 1/4W 5% 1206 SMD - 9C12063A51R0JLHFT (311-51ETR-ND)
Related parts:RES 51 OHM 1/4W 5% 1206 SMD - 9C12063A51R0JLHFT
Order 'res 51 ohm 1/4w 5% 1206 smd - 9C12063A51R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51ECT-ND.
RES 51 OHM 1/4W 5% 1206 SMD - 9C12063A51R0JLHFT
Order 'res 51 ohm 1/4w 5% 1206 smd - 9C12063A51R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51EDKR-ND.
RES 51 OHM 1/4W 5% 1206 SMD - 9C12063A51R0JLHFT
Order 'res 51 ohm 1/4w 5% 1206 smd - 9C12063A51R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51ETR-ND.
RES 5.1 OHM 1/4W 5% 1206 SMD - 9C12063A5R10JGHFT
Order 'res 5.1 ohm 1/4w 5% 1206 smd - 9C12063A5R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1ECT-ND.
RES 5.1 OHM 1/4W 5% 1206 SMD - 9C12063A5R10JGHFT
Order 'res 5.1 ohm 1/4w 5% 1206 smd - 9C12063A5R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1EDKR-ND.
RES 51 OHM 1/4W 5% 1206 SMD - RC1206JR-0751RL
Order 'res 51 ohm 1/4w 5% 1206 smd - RC1206JR-0751RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51ERCT-ND.
RES 5.1 OHM 1/4W 5% 1206 SMD - RC1206JR-075R1L
Order 'res 5.1 ohm 1/4w 5% 1206 smd - RC1206JR-075R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1ERCT-ND.
RES 51 OHM 1/4W 5% 1206 SMD - RC1206JR-0751RL
Order 'res 51 ohm 1/4w 5% 1206 smd - RC1206JR-0751RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51ERDKR-ND.
RES 5.1 OHM 1/4W 5% 1206 SMD - RC1206JR-075R1L
Order 'res 5.1 ohm 1/4w 5% 1206 smd - RC1206JR-075R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1ERDKR-ND.
RES 5.1 OHM 1/4W 5% 1206 SMD - RC1206JR-075R1L
Order 'res 5.1 ohm 1/4w 5% 1206 smd - RC1206JR-075R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1ERTR-ND.
RES 51 OHM 1/4W 5% 1206 SMD - RC1206JR-0751RL
Order 'res 51 ohm 1/4w 5% 1206 smd - RC1206JR-0751RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51ERTR-ND.
RES 5.1 OHM 1/4W 5% 1206 SMD - 9C12063A5R10JGHFT
Order 'res 5.1 ohm 1/4w 5% 1206 smd - 9C12063A5R10JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1ETR-ND.
RES 51 OHM 1/4W 5% 1206 SMD - CRCW120651R0JNEA
Order 'res 51 ohm 1/4w 5% 1206 smd - CRCW120651R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51ECT-ND.
RES 5.1 OHM 1/4W 5% 1206 SMD - CRCW12065R10JNEA
Order 'res 5.1 ohm 1/4w 5% 1206 smd - CRCW12065R10JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1ECT-ND.
RES 5.1 OHM 1/4W 5% 1206 SMD - CRCW12065R10JNEA
Order 'res 5.1 ohm 1/4w 5% 1206 smd - CRCW12065R10JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1EDKR-ND.
Send this link via E-Mail
Help With This Screen