CAP .33UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C334Z - Capacitors
| Digi-Key Part Number | PCC1846CT-ND |
1 10 100 500 1000 2000 |
.46000 .29200 .14590 .07086 .05731 .04898 |
Extended Price
0.46 2.92 14.59 35.43 57.31 97.96 |
| Manufacturer Part Number | ECJ-2VF1C334Z | |||
| Description | CAP .33UF 16V CERAMIC Y5V 0805 | |||
| Quantity Available | 15371 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2VF1C334Z |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 16V |
| Tolerance | -20%, +80% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2VF1C334Z ECJ2VF1C334Z PCC1846CT ND PCC1846CTND PCC1846CT |
ECJ-2VF1C334Z Specification Sheet
CAP .33UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C334Z (PCC1846CT-ND) - Capacitors
Related parts Capacitors :CAP .33UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C334Z
Order 'cap .33uf 16v ceramic y5v 0805 - ECJ-2VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1846CT-ND.
CAP .33UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C334Z
Order 'cap .33uf 16v ceramic y5v 0805 - ECJ-2VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1846DKR-ND.
CAP .33UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C334Z
Order 'cap .33uf 16v ceramic y5v 0805 - ECJ-2VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1846TR-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C334Z
Order 'cap .33uf 16v ceramic y5v 0603 - ECJ-1VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1791CT-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C334Z
Order 'cap .33uf 16v ceramic y5v 0603 - ECJ-1VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1791DKR-ND.
CAP .33UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C334Z
Order 'cap .33uf 16v ceramic y5v 0603 - ECJ-1VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1791TR-ND.
CAP .33UF 16V CERAMIC X7R 0805 - ECJ-2YB1C334K
Order 'cap .33uf 16v ceramic x7r 0805 - ECJ-2YB1C334K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1817CT-ND.
CAP .33UF 16V CERAMIC X7R 0805 - ECJ-2YB1C334K
Order 'cap .33uf 16v ceramic x7r 0805 - ECJ-2YB1C334K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1817TR-ND.
CAP 3.3UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A335Z
Order 'cap 3.3uf 10v ceramic y5v 0805 - ECJ-2YF1A335Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1841CT-ND.
CAP 3.3UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A335Z
Order 'cap 3.3uf 10v ceramic y5v 0805 - ECJ-2YF1A335Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1841TR-ND.
CAP .1UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C104Z
Order 'cap .1uf 16v ceramic y5v 0805 - ECJ-2VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1843CT-ND.
CAP .1UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C104Z
Order 'cap .1uf 16v ceramic y5v 0805 - ECJ-2VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1843DKR-ND.
CAP .1UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C104Z
Order 'cap .1uf 16v ceramic y5v 0805 - ECJ-2VF1C104Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1843TR-ND.
CAP .15UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C154Z
Order 'cap .15uf 16v ceramic y5v 0805 - ECJ-2VF1C154Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1844CT-ND.
CAP .15UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C154Z
Order 'cap .15uf 16v ceramic y5v 0805 - ECJ-2VF1C154Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1844DKR-ND.
Send this link via E-Mail
Help With This Screen