RES 5.11K OHM 1/10W 1% 0603 SMD - 9C06031A5111FKHFT - Resistors
| Digi-Key Part Number | 311-5.11KHDKR-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A5111FKHFT | |||
| Description | RES 5.11K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A5111FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.11K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A5111FKHFT 9C06031A5111FKHFT 311 5 11KHDKR ND 311511KHDKRND 311-5.11KHDKR |
RES 5.11K OHM 1/10W 1% 0603 SMD - 9C06031A5111FKHFT (311-5.11KHDKR-ND) - Resistors
Related parts Resistors:RES 511K OHM 1/10W 1% 0603 SMD - 9C06031A5113FKHFT
Order 'res 511k ohm 1/10w 1% 0603 smd - 9C06031A5113FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-511KHTR-ND.
RES 51.1K OHM 1/10W .5% 0603 SMD - RT0603DRD0751K1L
Order 'res 51.1k ohm 1/10w .5% 0603 smd - RT0603DRD0751K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51.1KDCT-ND.
RES 5.11K OHM 1/10W .5% 0603 SMD - RT0603DRD075K11L
Order 'res 5.11k ohm 1/10w .5% 0603 smd - RT0603DRD075K11L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.11KDCT-ND.
RES 51.1K OHM 1/10W .5% 0603 SMD - RT0603DRD0751K1L
Order 'res 51.1k ohm 1/10w .5% 0603 smd - RT0603DRD0751K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51.1KDTR-ND.
RES 5.11K OHM 1/10W .5% 0603 SMD - RT0603DRD075K11L
Order 'res 5.11k ohm 1/10w .5% 0603 smd - RT0603DRD075K11L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.11KDTR-ND.
RES 5.11K OHM 1/10W .1% SMD 0603 - 9T06031A5111BAHFT
Order 'res 5.11k ohm 1/10w .1% smd 0603 - 9T06031A5111BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5111BAHFT-ND.
RES 5.11K OHM 1/10W .5% SMD 0603 - 9T06031A5111DAHFT
Order 'res 5.11k ohm 1/10w .5% smd 0603 - 9T06031A5111DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5111DAHFT-ND.
RES 5.11K OHM 1/10W .5% SMD 0603 - 9T06031A5111DBHFT
Order 'res 5.11k ohm 1/10w .5% smd 0603 - 9T06031A5111DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5111DBHFT-ND.
RES 5.11K OHM 1/10W 1% SMD 0603 - 9T06031A5111FBHFT
Order 'res 5.11k ohm 1/10w 1% smd 0603 - 9T06031A5111FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5111FBHFT-ND.
RES 51.1K OHM 1/10W .1% SMD 0603 - 9T06031A5112BAHFT
Order 'res 51.1k ohm 1/10w .1% smd 0603 - 9T06031A5112BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5112BAHFT-ND.
RES 51.1K OHM 1/10W .5% SMD 0603 - 9T06031A5112DAHFT
Order 'res 51.1k ohm 1/10w .5% smd 0603 - 9T06031A5112DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5112DAHFT-ND.
RES 51.1K OHM 1/10W .5% SMD 0603 - 9T06031A5112DBHFT
Order 'res 51.1k ohm 1/10w .5% smd 0603 - 9T06031A5112DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5112DBHFT-ND.
RES 51.1K OHM 1/10W 1% SMD 0603 - 9T06031A5112FBHFT
Order 'res 51.1k ohm 1/10w 1% smd 0603 - 9T06031A5112FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5112FBHFT-ND.
RES 51.1K OHM 1/10W .1% SMD 0603 - RT0603BRD0751K1L
Order 'res 51.1k ohm 1/10w .1% smd 0603 - RT0603BRD0751K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0751K1L-ND.
RES 5.11K OHM 1/10W .1% SMD 0603 - RT0603BRD075K11L
Order 'res 5.11k ohm 1/10w .1% smd 0603 - RT0603BRD075K11L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD075K11L-ND.
Send this link via E-Mail
Help With This Screen