RES 5.11 OHM 1/10W 1% 0603 SMD - 9C06031A5R11FGHFT - Resistors
| Digi-Key Part Number | 311-5.11HTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | 9C06031A5R11FGHFT | |||
| Description | RES 5.11 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A5R11FGHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 5.11 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A5R11FGHFT 9C06031A5R11FGHFT 311 5 11HTR ND 311511HTRND 311-5.11HTR |
RES 5.11 OHM 1/10W 1% 0603 SMD - 9C06031A5R11FGHFT (311-5.11HTR-ND) - Resistors
Related parts Resistors:RES 511 OHM 1/10W 1% 0603 SMD - 9C06031A5110FKHFT
Order 'res 511 ohm 1/10w 1% 0603 smd - 9C06031A5110FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-511HTR-ND.
RES 511 OHM 1/10W .1% SMD 0603 - 9T06031A5110BAHFT
Order 'res 511 ohm 1/10w .1% smd 0603 - 9T06031A5110BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110BAHFT-ND.
RES 511 OHM 1/10W .1% SMD 0603 - 9T06031A5110BBHFT
Order 'res 511 ohm 1/10w .1% smd 0603 - 9T06031A5110BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110BBHFT-ND.
RES 511 OHM 1/10W .25% SMD 0603 - 9T06031A5110CAHFT
Order 'res 511 ohm 1/10w .25% smd 0603 - 9T06031A5110CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110CAHFT-ND.
RES 511 OHM 1/10W .25% SMD 0603 - 9T06031A5110CBHFT
Order 'res 511 ohm 1/10w .25% smd 0603 - 9T06031A5110CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110CBHFT-ND.
RES 511 OHM 1/10W .5% SMD 0603 - 9T06031A5110DAHFT
Order 'res 511 ohm 1/10w .5% smd 0603 - 9T06031A5110DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110DAHFT-ND.
RES 511 OHM 1/10W .5% SMD 0603 - 9T06031A5110DBHFT
Order 'res 511 ohm 1/10w .5% smd 0603 - 9T06031A5110DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110DBHFT-ND.
RES 511 OHM 1/10W 1% SMD 0603 - 9T06031A5110FBHFT
Order 'res 511 ohm 1/10w 1% smd 0603 - 9T06031A5110FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110FBHFT-ND.
RES 51.1 OHM 1/10W .1% SMD 0603 - 9T06031A51R1BAHFT
Order 'res 51.1 ohm 1/10w .1% smd 0603 - 9T06031A51R1BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1BAHFT-ND.
RES 51.1 OHM 1/10W .1% SMD 0603 - 9T06031A51R1BBHFT
Order 'res 51.1 ohm 1/10w .1% smd 0603 - 9T06031A51R1BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1BBHFT-ND.
RES 51.1 OHM 1/10W .25% SMD 0603 - 9T06031A51R1CAHFT
Order 'res 51.1 ohm 1/10w .25% smd 0603 - 9T06031A51R1CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1CAHFT-ND.
RES 51.1 OHM 1/10W .25% SMD 0603 - 9T06031A51R1CBHFT
Order 'res 51.1 ohm 1/10w .25% smd 0603 - 9T06031A51R1CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1CBHFT-ND.
RES 51.1 OHM 1/10W .5% SMD 0603 - 9T06031A51R1DAHFT
Order 'res 51.1 ohm 1/10w .5% smd 0603 - 9T06031A51R1DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1DAHFT-ND.
RES 51.1 OHM 1/10W .5% SMD 0603 - 9T06031A51R1DBHFT
Order 'res 51.1 ohm 1/10w .5% smd 0603 - 9T06031A51R1DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1DBHFT-ND.
RES 51.1 OHM 1/10W 1% SMD 0603 - 9T06031A51R1FBHFT
Order 'res 51.1 ohm 1/10w 1% smd 0603 - 9T06031A51R1FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1FBHFT-ND.
Send this link via E-Mail
Help With This Screen