RES 5.11 OHM 1/10W 1% 0603 SMD - RC0603FR-075R11L - Resistors
| Digi-Key Part Number | 311-5.11HRTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00270 .00243 .00216 .00180 .00149 .00135 .00122 |
Extended Price
13.50 24.30 54.00 90.00 149.00 337.50 610.00 |
| Manufacturer Part Number | RC0603FR-075R11L | |||
| Description | RES 5.11 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 60000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603FR-075R11L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 5.11 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603FR 075R11L RC0603FR075R11L 311 5 11HRTR ND 311511HRTRND 311-5.11HRTR |
RC0603FR-075R11L Specification Sheet
RES 5.11 OHM 1/10W 1% 0603 SMD - RC0603FR-075R11L (311-5.11HRTR-ND) - Resistors
Related parts Resistors :RES 5.11 OHM 1/10W 1% 0603 SMD - RC0603FR-075R11L
Order 'res 5.11 ohm 1/10w 1% 0603 smd - RC0603FR-075R11L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.11HRCT-ND.
RES 5.11 OHM 1/10W 1% 0603 SMD - RC0603FR-075R11L
Order 'res 5.11 ohm 1/10w 1% 0603 smd - RC0603FR-075R11L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.11HRDKR-ND.
RES 5.11 OHM 1/10W 1% 0603 SMD - RC0603FR-075R11L
Order 'res 5.11 ohm 1/10w 1% 0603 smd - RC0603FR-075R11L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.11HRTR-ND.
RES 51.1 OHM 1/10W 1% 0603 SMD - RC0603FR-0751R1L
Order 'res 51.1 ohm 1/10w 1% 0603 smd - RC0603FR-0751R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51.1HRTR-ND.
RES 511 OHM 1/10W 1% 0603 SMD - RC0603FR-07511RL
Order 'res 511 ohm 1/10w 1% 0603 smd - RC0603FR-07511RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-511HRTR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
Order 'res 10.0 ohm 1/10w 1% 0603 smd - RC0603FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0HRCT-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
Order 'res 1.00 ohm 1/10w 1% 0603 smd - RC0603FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00HRCT-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
Order 'res 100 ohm 1/10w 1% 0603 smd - RC0603FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100HRCT-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
Order 'res 1.00 ohm 1/10w 1% 0603 smd - RC0603FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00HRDKR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
Order 'res 10.0 ohm 1/10w 1% 0603 smd - RC0603FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0HRDKR-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
Order 'res 100 ohm 1/10w 1% 0603 smd - RC0603FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100HRDKR-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
Order 'res 1.00 ohm 1/10w 1% 0603 smd - RC0603FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00HRTR-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
Order 'res 100 ohm 1/10w 1% 0603 smd - RC0603FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100HRTR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
Order 'res 10.0 ohm 1/10w 1% 0603 smd - RC0603FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0HRTR-ND.
RES 1.00K OHM 1/10W 1% 0603 SMD - RC0603FR-071KL
Order 'res 1.00k ohm 1/10w 1% 0603 smd - RC0603FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KHRCT-ND.
Send this link via E-Mail
Help With This Screen