RES 51.1 OHM 1/10W 1% 0603 SMD - RC0603FR-0751R1L - Resistors
| Digi-Key Part Number | 311-51.1HRDKR-ND |
10 50 200 1000 |
.06700 .03620 .02085 .01421 |
Extended Price
0.67 1.81 4.17 14.21 |
| Manufacturer Part Number | RC0603FR-0751R1L | |||
| Description | RES 51.1 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603FR-0751R1L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 51.1 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603FR 0751R1L RC0603FR0751R1L 311 51 1HRDKR ND 311511HRDKRND 311-51.1HRDKR |
RC0603FR-0751R1L Specification Sheet
RES 51.1 OHM 1/10W 1% 0603 SMD - RC0603FR-0751R1L (311-51.1HRDKR-ND) - Resistors
Related parts Resistors :RES 51.1 OHM 1/10W 1% 0603 SMD - RC0603FR-0751R1L
Order 'res 51.1 ohm 1/10w 1% 0603 smd - RC0603FR-0751R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51.1HRCT-ND.
RES 51.1 OHM 1/10W 1% 0603 SMD - RC0603FR-0751R1L
Order 'res 51.1 ohm 1/10w 1% 0603 smd - RC0603FR-0751R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51.1HRDKR-ND.
RES 51.1 OHM 1/10W 1% 0603 SMD - RC0603FR-0751R1L
Order 'res 51.1 ohm 1/10w 1% 0603 smd - RC0603FR-0751R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51.1HRTR-ND.
RES 511 OHM 1/10W 1% 0603 SMD - RC0603FR-07511RL
Order 'res 511 ohm 1/10w 1% 0603 smd - RC0603FR-07511RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-511HRTR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
Order 'res 10.0 ohm 1/10w 1% 0603 smd - RC0603FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0HRCT-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
Order 'res 1.00 ohm 1/10w 1% 0603 smd - RC0603FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00HRCT-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
Order 'res 100 ohm 1/10w 1% 0603 smd - RC0603FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100HRCT-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
Order 'res 1.00 ohm 1/10w 1% 0603 smd - RC0603FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00HRDKR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
Order 'res 10.0 ohm 1/10w 1% 0603 smd - RC0603FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0HRDKR-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
Order 'res 100 ohm 1/10w 1% 0603 smd - RC0603FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100HRDKR-ND.
RES 1.00 OHM 1/10W 1% 0603 SMD - RC0603FR-071RL
Order 'res 1.00 ohm 1/10w 1% 0603 smd - RC0603FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00HRTR-ND.
RES 100 OHM 1/10W 1% 0603 SMD - RC0603FR-07100RL
Order 'res 100 ohm 1/10w 1% 0603 smd - RC0603FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100HRTR-ND.
RES 10.0 OHM 1/10W 1% 0603 SMD - RC0603FR-0710RL
Order 'res 10.0 ohm 1/10w 1% 0603 smd - RC0603FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0HRTR-ND.
RES 1.00K OHM 1/10W 1% 0603 SMD - RC0603FR-071KL
Order 'res 1.00k ohm 1/10w 1% 0603 smd - RC0603FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KHRCT-ND.
RES 100K OHM 1/10W 1% 0603 SMD - RC0603FR-07100KL
Order 'res 100k ohm 1/10w 1% 0603 smd - RC0603FR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KHRCT-ND.
Send this link via E-Mail
Help With This Screen