Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 151-WI ALMOND
BOX 5.63X3.25X1.51 WALL MT AMD - 151-WI ALMOND - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR151-WIA-ND |
1 25 50 100 250 500 1000 2500 |
9.77000 7.75000 6.66500 5.89000 4.96000 4.34000 4.03000 3.87500 |
Extended Price
9.77 193.75 333.25 589.00 1240.00 2170.00 4030.00 9687.50 |
| Manufacturer Part Number | 151-WI ALMOND | |||
| Description | BOX 5.63X3.25X1.51 WALL MT AMD | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 151-WI ALMOND |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Almond |
| Design | Hand Held, Split Sides |
| Features | PCB Supports, Wall Mount |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.63" L x 3.25" W x 1.51" H (143mm x 82.55mm x 38.35mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.242 lb (109.80g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
151 WI ALMOND 151WI ALMOND SR151 WIA ND SR151WIAND SR151-WIA |
151-WI ALMOND Specification Sheet
BOX 5.63X3.25X1.51 WALL MT AMD - 151-WI ALMOND (SR151-WIA-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 151-WI ALMONDPlastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 151-WI ALMOND
Order 'box 5.63x3.25x1.51 wall mt amd - 151-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WIA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 151-W ALMOND
Order 'box 5.63x3.25x1.51 wall mt amd - 151-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 251-WI ALMOND
Order 'box 5.63x3.25x1.51 wall mt amd - 251-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR251-WIA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 231-WI ALMOND
Order 'box 4.38x3.25x1.51 wall mt amd - 231-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR231-WIA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 031-WI ALMOND
Order 'box 4.38x3.25x0.91 wall mt amd - 031-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WIA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 033-WI ALMOND
Order 'box 4.38x3.25x1.91 wall mt amd - 033-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-WIA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 051-WI ALMOND
Order 'box 5.64x3.26x0.91 wall mt amd - 051-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-WIA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 053-WI ALMOND
Order 'box 5.64x3.26x1.91 wall mt amd - 053-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR053-WIA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 151-WI BLACK
Order 'box 5.63x3.25x1.51 wall mt blk - 151-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WIB-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 151-WI GRAY
Order 'box 5.63x3.25x1.51 wall mt gry - 151-WI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WIG-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 153-WI ALMOND
Order 'box 5.63x3.25x2.51 wall mt amd - 153-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-WIA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 233-WI ALMOND
Order 'box 4.38x3.25x2.51 wall mt amd - 233-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR233-WIA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 253-WI ALMOND
Order 'box 5.63x3.25x2.51 wall mt amd - 253-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-WIA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 251-W ALMOND
Order 'box 5.63x3.25x1.51 wall mt amd - 251-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR251-WA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 231-W ALMOND
Order 'box 4.38x3.25x1.51 wall mt amd - 231-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR231-WA-ND.
Options for Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 151-WI ALMOND
Send this link via E-Mail
Help With This Screen
